You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Han-Modular, Module, 42 Contacts, Plug, Crimp Pin -
09140423001
New- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09140423001
- Order Code:
- CN25419
- Product Range
- Han-Modular
- Technical Datasheet:
- 09140423001 Datasheet
Product Range Selector (Han-Modular)
See all from this product rangeProduct Overview
- Han DD® quad module type
- 42 contact, crimp termination
- 0.14 to 2.5mm² conductor cross-section
- Voltage rating is 150V, current rating is 10A
- Limiting temperature range from -40°C to +125°C
- Mating cycles is ≥500
- LCP insert, copper alloy contacts
Product Information
- :
- Han-Modular
- :
- Module
- :
- 42 Contacts
- :
- -
- :
- Plug
- :
- Crimp Pin - Contacts Not Supplied
- :
- 10A
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.29 (£11.15) | ( ) |
5+ | £7.38 (£8.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.