You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector, Male, 2W2C - 

09 69 110 0022

09 69 110 0022 - Connector, Male, 2W2C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 69 110 0022
Order Code:
CN15182
Product Range
D Sub-M
Technical Datasheet:
09 69 110 0022   Datasheet
See all Technical Docs

Product Range Selector (D Sub-M)

See all from this product range

Product Overview

The 09 69 110 0022 is a 2-wire 2-contact Male Connector with solder cup or crimp special contact termination, tin-plated shell with dimples.
  • 3.1mm Hole mating hardware

Applications

Industrial

Product Information


:
2Ways

:
Combo Layout D Sub

:
DE-2W2C

:
D Sub-M

:
Plug

:
Metal Body

:
D Sub-M Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.68 ( £3.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --