You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, DIN41612, Right Angle, H, 15 Way -
0906 115 2932
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 0906 115 2932
- Order Code:
- CN15588
- Product Range
- -
- Technical Datasheet:
- 0906 115 2932 Datasheet
Product Overview
- PL 1 according to IEC 61076-4-113 500 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- -
- :
- 15Contacts
- :
- Plug
- :
- 5.08mm
- :
- 2 Row
- :
- z + d
- :
- Silver Plated Contacts
- :
- Copper
- :
- 500
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.50 (£13.80) | ( ) |
10+ | £6.32 (£7.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.