triple plugs
: 604 ProductsCable, Leads & Connectors (521)
Electrical & Lighting (56)
Tools & Maintenance (13)
Audio Visual (9)
Maker & Circuit Development (2)
Electronic & Electrical Components (2)
Computer & Office (1)
Manufacturer
Packaging
Page
£2.24 EX VAT
POWERDATA TECHNOLOGIES
HL Smart Plug Extension Lead with USB Charging, UK, 3 Gang, 3x USB A
Order Code: PL16767
Manufacturer Part No: M1U311-UK
Intelligent smart extension lead that allows the user to remotely power on/off via the Smart Life app. • App includes several fe…
RoHS
£45.13 EX VAT
HARTING
DIN 41612 Connector, 48 Contacts, Plug, 2.54mm, 3 Row, a + b + c
Order Code: CN25230
Manufacturer Part No: 0923 148 6921
The 0923 148 6921 is a 48-way 3-row DIN 41612 Plug, 2.54mm pitch, male connector with angled solder pins, solder termination wit…
RoHS
£2.51 EX VAT
HARTING
DIN 41612 Connector, DIN 41612, 96 Contacts, Plug, 2.54mm, 3 Row, a + b + c
Order Code: CN25332
Manufacturer Part No: 09 03 196 2921
The 09 03 196 2921 is a male DIN Signal Connector with solder pins termination technology. • 1000V Test Voltage • <lt/>20mΩ Cont…
RoHS
£4.79 EX VAT
MOLEX
Connector Housing, Dual Row, Micro-Fit 3.0 43020, Plug, 2 Ways, 3 mm
Order Code: CN25913
Manufacturer Part No: 43020-0201
The 43020-0201 is a 2-way 2-row Micro-Fit 3.0™ Male Plug housing made of nylon. It mates with 43025 Micro-Fit 3.0™ receptacle ho…
RoHS
£0.15 EX VAT
HARTING
DIN 41612 Connector, Type C, 96 Contacts, Plug, 2.54mm, 3 Row, a + b + c
Order Code: CN25263
Manufacturer Part No: 09031966951
The 09 03 196 695100 is a 96-position 3-row angled male DIN 41612 Signal Connector with snap-in clips, flange, type C, 2.54mm pi…
RoHS
£4.76 EX VAT
HARTING
DIN 41612 Connector, 96 Contacts, Plug, 2.54mm, 3 Row, a + b + c
Order Code: CN25234
Manufacturer Part No: 0973 196 6903
The 0973 196 6903 is a 2.54mm 96-position 3-row straight male DIN 41612 Signal Connector with flange, type R, solder termination…
RoHS
£5.96 EX VAT
TAOGLAS
FAKRA Generation 3 Code D Claret / Violet Plug Connector for RG174 and RG316 Type Cables
Order Code: CN24960
Manufacturer Part No: FK.G3.SMBFST.D.AP
RoHS
£1.99 EX VAT
HARTING
DIN 41612 Connector, Type C, 96 Contacts, Plug, 2.54mm, 3 Row, a + b + c
Order Code: CN25211
Manufacturer Part No: 09 03 196 7921
The 09 03 196 7921 is a 96-position 3-row angled male DIN 41612 Signal Connector with type C, 2.54mm pitch, solder termination a…
RoHS
£3.36 EX VAT
MOLEX
Connector Housing, Dual Row, Micro-Fit 3.0 43020, Plug, 12 Ways, 3 mm
Order Code: CN25918
Manufacturer Part No: 43020-1201
The 43020-1201 is a 12-position Plug housing made of black polyester. The 43020 series Micro-Fit 3.0™ dual row crimp housing is …
RoHS
£0.66 EX VAT
MOLEX
Connector Housing, Micro-Fit 3.0 43640, Plug, 4 Ways, 3 mm
Order Code: CN25970
Manufacturer Part No: 43640-0400
• Fully polarized housings • Positive latching • Locking tang on terminal
RoHS
£0.25 EX VAT
HARTING
DIN 41612 Connector, Type F, 48 Contacts, Plug, 5.08mm, 3 Row, z + b + d
Order Code: CN25227
Manufacturer Part No: 0906 148 6901
The 0906 148 6901 from Harting is a DIN power male connector with angled solder pins. It is 2.54mm pitch, 48 positions, DIN 41 6…
RoHS
£5.46 EX VAT
BRENNENSTUHL
3 Gang Garant Cable Reel with RCD Plug, 240V AC, 13A, 25m
Order Code: PL18083
Manufacturer Part No: 1218753
Garant cable reel impresses with quality and safety in all areas. Its robust reel body is made from special plastic on a galvani…
RoHS
£56.62 EX VAT
HARTING
DIN 41612 Connector, Type C, 64 Contacts, Plug, 2.54mm, 3 Row
Order Code: CN25420
Manufacturer Part No: 09031642921
RoHS
£3.76 EX VAT
MOLEX
Connector Housing, Micro-Fit 3.0 43640, Plug, 6 Ways, 3 mm
Order Code: CN25971
Manufacturer Part No: 43640-0600
RoHS
£0.28 EX VAT
HARTING
Heavy Duty Connector, 3+PE Signal, Han A, Insert, 4 Contacts, 3A, Plug, Screw Pin
Order Code: CN25426
Manufacturer Part No: 0920 003 2611
The 0920 003 2611 from Harting is a Han A series 3 position light grey (RAL 7032) colour male insert screw terminal with 3A size…
RoHS
£8.45 EX VAT
ABB - ADAPTAFLEX
Aqua-Safe In-Line Waterproof Connector, Female Housing, 3 Pole Plug, 16mm Cable
Order Code: CN20471
Manufacturer Part No: 185-0A1031-P030-1
The in-line 185-0A1031-P030-1 is typically used where temporary connections are required for power, whilst maintaining a compact…
RoHS
£3.51 EX VAT
SCOLMORE OEM PRODUCTS
250V AC / 400V AC, 20A 3 Pole Locking Panel Mount Plug Outlet
Order Code: CN22522
Manufacturer Part No: PM3BKM
• Rated 250V AC / 400V AC at 20A • Material: Polyamide (PA6/6 V) Black • Temperature: 100°C • Terminal Cable size: 1.5mm² - 2.5m…
RoHS
£0.67 EX VAT
SCOLMORE OEM PRODUCTS
250V AC / 400V AC, 16A, 3 Pole PCB Horizontal Lighting Connector Plug
Order Code: CN22535
Manufacturer Part No: PCB3BKMH
The PCB3BKMH from Scolmore is a 250V AC / 400V AC is a 16A 3 Pole PCB horizontal connector plug. • Rated 250V AC / 400 VAC at 16…
RoHS
£0.43 EX VAT
SCOLMORE OEM PRODUCTS
250V AC / 400V AC, 16A, 3 Pole PCB Vertical Lighting Connector Plug
Order Code: CN22534
Manufacturer Part No: PCB3BKMV
The PCB3BKMV from Scolmore is a 250V AC / 400V AC is a 16A 3 Pole PCB vertical connector plug. • Rated 250V AC / 400 VAC at 16A …
RoHS
£0.35 EX VAT
ST HELENS HOME AND GARDEN
3/4" Threaded Brass Tap Connector For Male Threaded Outlets
Order Code: SI20626
Manufacturer Part No: GH767
Male threaded tap adaptor 3/4" connection can be used to turn a female connector into a male connector. • Male threaded tap adap…
£2.04 EX VAT
CEENORM
32A, 415V, Cable Mount Multi-Grip CEE Plug, 3P+N+E, Red, IP44
Order Code: CN18613
Manufacturer Part No: 204-TLS
One piece body plug with multigrip cable gland and splashproof body (IP44). • Screw terminals included
RoHS
£7.53 EX VAT
SILVERLINE
2 Way Tap Connector 3/4" BSP - 1/2" Male
Order Code: SI17686
Manufacturer Part No: 444072
This 2 way tap connector converts a single outdoor tap into two outlets for flexible water distribution. It features individual …
RoHS
£2.39 EX VAT
NEUTRIK
3 Pole XLR Plug, 50th Anniversary
Order Code: CN26822
Manufacturer Part No: NC3MXX-50
Celebrating 50 years of Neutrik with the new NC3MXX-50 - a 3 Pole XLR plug with nickel housing and silver contacts. This male co…
RoHS
£3.99 EX VAT
LUMBERG
Plug, DIN, Straight, 3 Pin
Order Code: CN16845
Manufacturer Part No: SV30
The SV30 from Lumberg is a 3 pole plug circular connector with threaded joint. This is a straight version plug with ground conta…
RoHS
£4.10 EX VAT
Page