2. Test Equipment
                                                                                                                                                                                                                                                                                                                                                                  3. Component Testing
                                                                                                                                                                                                                                                                                                                                                                  4. ESR Meters
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Atlas ESR Gold Equivalent Series Resistance Meter - ESR70

                                                                                                                                                                                                                                                                                                                                                                  PEAK
                                                                                                                                                                                                                                                                                                                                                                  PEAK ESR70 Atlas ESR Gold Equivalent Series Resistance Meter
                                                                                                                                                                                                                                                                                                                                                                  PEAK ESR70 - undefined
                                                                                                                                                                                                                                                                                                                                                                  PEAK ESR70 - undefined
                                                                                                                                                                                                                                                                                                                                                                  PEAK ESR70 - undefined
                                                                                                                                                                                                                                                                                                                                                                  PEAK ESR70 - undefined
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerPEAK
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoESR70Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeIN06855
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 0700153222976
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  10 In Stock

                                                                                                                                                                                                                                                                                                                                                                  60 more incoming. You can reserve stock now

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£72.00
                                                                                                                                                                                                                                                                                                                                                                  3+£70.78
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £72.00 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  PEAK
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerPEAK
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoESR70Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeIN06855
                                                                                                                                                                                                                                                                                                                                                                  Also Known AsGTIN UPC EAN: 0700153222976
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Component Type TestedCapacitor
                                                                                                                                                                                                                                                                                                                                                                  Supported Devices-
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The Peak Atlas ESR Gold is an enhanced version of the previous Peak Atlas ESR Plus. It provides instant measurement of a capacitor's ESR and its capacitance value. Using the supplied gold-plated probes (removable), the Atlas ESR Gold can measure ESR down to a resolution of 0.01Ω, up to 40Ω. It can even measure ESR for capacitors that are in-circuit. Probes are removable, allowing 2mm compatible probes to be fitted. Audible alerts are produced for various ESR levels allowing you to perform many tests in succession without having to look at the display. The ESR70 automatically takes capacitive reactance into account, so even low value capacitors (down to 0.3µF) can have the ESR measured accurately. Remember, this is an improved version of the Peak Atlas ESR Plus (ESR70). This new 'Gold' version does everything the 'Plus' version did, but it does it better.

                                                                                                                                                                                                                                                                                                                                                                  • 10x faster capacitance measurement for large capacitors
                                                                                                                                                                                                                                                                                                                                                                  • Enhanced user options system
                                                                                                                                                                                                                                                                                                                                                                  • New triple-slope measurement system to vastly reduce the influence of parallel resistance and/or leakage current on capacitance measurements
                                                                                                                                                                                                                                                                                                                                                                  • Much wider capacitance measurement range now 0.3uF to 90,000uF (was 1uF to 22,000uF)
                                                                                                                                                                                                                                                                                                                                                                  • Alphanumeric LCD with backlight.
                                                                                                                                                                                                                                                                                                                                                                  • Automatic analysis-start when you apply the probes
                                                                                                                                                                                                                                                                                                                                                                  • Automatic capacitor discharge using controlled discharge function
                                                                                                                                                                                                                                                                                                                                                                  • ESR (and low DC resistance) measurement (even in-circuit)
                                                                                                                                                                                                                                                                                                                                                                  • Capacitive reactance automatically taken into account to ensure accurate ESR
                                                                                                                                                                                                                                                                                                                                                                  • Capacitance measurement (if testing out-of-circuit)
                                                                                                                                                                                                                                                                                                                                                                  • Audible alerts for various ESR levels
                                                                                                                                                                                                                                                                                                                                                                  • Extended ESR measurement range up to 40 Ohms
                                                                                                                                                                                                                                                                                                                                                                  • Optional probe alternatives easily fitted

                                                                                                                                                                                                                                                                                                                                                                  Contents

                                                                                                                                                                                                                                                                                                                                                                  Extra-long test cables (450mm of silicone covered), 2mm gold-plated plugs, sockets with removeable gold-plated crocodile clips, user guide, and 1x AA battery

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Component Type Tested

                                                                                                                                                                                                                                                                                                                                                                  Capacitor

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Supported Devices

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                                  ESR70 Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Great Britain
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:90303100
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.165
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.