You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlas ESR Gold Equivalent Series Resistance Meter -
ESR70
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- ESR70
- Order Code:
- IN06855
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0700153222976
- Technical Datasheet:
- ESR70 Datasheet
Product Overview
- 10x faster capacitance measurement for large capacitors
- Enhanced user options system
- New triple-slope measurement system to vastly reduce the influence of parallel resistance and/or leakage current on capacitance measurements
- Much wider capacitance measurement range now 0.3uF to 90,000uF (was 1uF to 22,000uF)
- Alphanumeric LCD with backlight.
- Automatic analysis-start when you apply the probes
- Automatic capacitor discharge using controlled discharge function
- ESR (and low DC resistance) measurement (even in-circuit)
- Capacitive reactance automatically taken into account to ensure accurate ESR
- Capacitance measurement (if testing out-of-circuit)
- Audible alerts for various ESR levels
- Extended ESR measurement range up to 40 Ohms
- Optional probe alternatives easily fitted
Contents
Extra-long test cables (450mm of silicone covered), 2mm gold-plated plugs, sockets with removeable gold-plated crocodile clips, user guide, and 1x AA battery
Product Information
- :
- Capacitor
- :
- -
- :
- -
Technical Documents (2)
Also Known As
45 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 10/02/26
25 more will be available week commencing 21/02/26
20 more will be available week commencing 10/02/26
25 more will be available week commencing 21/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.00 (£86.40) | ( ) |
| 3+ | £70.78 (£84.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























