Tools & Maintenance
: 21,401 ProductsManufacturer
Packaging
Page
IDEAL
Stripmaster Lite Wire Stripper 16-22 AWG
Order Code: TL00599
Manufacturer Part No: 45-671
For Use With:Wires; Product Range:-; Stripping Capacity AWG:22AWG to 16AWG; Stripping Capacity Metric:22.225mm; Strip Length:0.8…
£69.04 EX VAT
ROUGHNECK
21" Pointed Bow / Tree Saw
Order Code: SI16034
Manufacturer Part No: 66-821
Blade Length:21"; Product Range:Roughneck - Bow Saws; Saw Type:Wood; Tool Body Material:Metal
£9.06 EX VAT
BAHCO
24mm Combination Spanner
Order Code: TL13116
Manufacturer Part No: 111M-24
AF Size - Imperial:-; AF Size - Metric:24mm; Length:280mm; Product Range:Bahco - Combination Spanners; Standard:DIN 3113, ISO 33…
£17.14 EX VAT
UNBRANDED
M8 x 50mm BZP High Tensile Steel Set Screws / Bolts, Hex, 50 Pack
Order Code: FN00313
Manufacturer Part No: M8 X 50 HEX SS BZP
Fastener Material:Steel; Fastener Plating:Bright Zinc; Product Range:High Tensile Steel Hex Bolts; Screw Head Style:Hex Head; Sc…
RoHS
£6.94 EX VAT
PORTASOL
Screwdriver Iron Tip for SuperPro 125 Soldering Iron 1mm
Order Code: SD01450
Manufacturer Part No: SP.1.0D.F
For Use With:Portasol Superpro Soldering iron; Product Range:-; SVHC:No SVHC (15-Jan-2019); Tip / Nozzle Style:Screwdriver; Tip …
£5.26 EX VAT
DURATOOL
4mm x 75mm HSS Jobber Drill Bit
Order Code: TL11268
Manufacturer Part No: D00477
Drill Bit Size Imperial:-; Drill Bit Size Metric:4mm; Effective Length:43mm; Overall Length:75mm; Product Range:-; Drill Bit Typ…
£0.79 EX VAT
IRODA
SolderPro 120 Gas Soldering Iron, 30-125W
Order Code: SD01081
Manufacturer Part No: PRO-120
Heat Temperature Max:550°C; Ignition Type:Manual Ignition; Product Range:-; Run Time:120min; SVHC:No SVHC (07-Jul-2017); Body Di…
RoHS
£36.47 EX VAT
UNBRANDED
10m Waxed Sash Cord, Size 4
Order Code: FN02541
Manufacturer Part No: SC04WP10
Colour:Beige; Length:10m; Material:Waxed Cotton with Polypropelene Core; Product Range:-
£3.18 EX VAT
BOSTIK
2402 2-Part Contact Adhesive, 250ml
Order Code: SA02528
Manufacturer Part No: 30812389
Adhesive Colour:Transparent; Adhesive Type:Polychloroprene Rubber; Dispensing Method:Can; Product Range:-; Volume:250ml; Weight:…
RoHS
£21.21 EX VAT
STARKTEX
100W Soldering Gun
Order Code: SD01914
Manufacturer Part No: STT33111
Heat Temperature Max:570°C; Output Power:100W; Plug Type:UK; Supply Voltage:230V; Operating Temperature Max:570°C
RoHS
£25.20 EX VAT
WELLER
Replacement Heating Element for use with FE75 Soldering Iron
Order Code: SD01692
Manufacturer Part No: 0058744724
For Use With:Weller FE75 soldering irons; Length:-; Output Power:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:…
RoHS
£104.00 EX VAT
AMP - TE CONNECTIVITY
HDP20 Crimping Tool
Order Code: CN15254
Manufacturer Part No: 58448-2
Crimp Tool Type:Ratchet; For Use With:AMPLIMITE HDP-20 28-20AWG D Sub Contacts; Product Range:-; SVHC:No SVHC (07-Jul-2017)
£267.65 EX VAT
PORTASOL
Single Flat Tip for SuperPro 125 Soldering Iron 1mm
Order Code: SD01446
Manufacturer Part No: SP.1.0S.F
For Use With:Portasol Superpro Soldering iron; Product Range:-; SVHC:No SVHC (15-Jan-2019); Tip / Nozzle Style:Chisel; Tip / Noz…
£5.27 EX VAT
£3.64 EX VAT
LINEAR TOOLS
3.3mm x 160mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04547
Manufacturer Part No: 20-825-033
Drill Bit Size Imperial:-; Drill Bit Size Metric:3.3mm; Effective Length:100mm; Overall Length:160mm; Drill Bit Type:Twist / Job…
RoHS
£5.68 EX VAT
SIP
Air Duster Gun - 300mm Nozzle
Order Code: TL12432
Manufacturer Part No: 02147
Air Coupling Size:1/4"; Product Range:SIP - Trade Air Duster Guns; Air Coupling Type:BSP; Length:300mm
£8.45 EX VAT
UNBRANDED
4 Compartment Storage Box - 21mm x 91mm x 66mm
Order Code: SG33351
Manufacturer Part No: 1024N
Box Colour:Transparent; Box Material:Plastic; Box Type:General Purpose Storage; External Depth - Imperial:2.59"; External Depth …
RoHS
£0.98 EX VAT
UNBRANDED
M3 x 8mm Nylon Slotted Countersunk Head Machine Screws, 50 Pack
Order Code: FN00734
Manufacturer Part No: M3x8 Nylon Countersu
Fastener Material:Nylon 6.6 (Polyamide 6.6); Product Range:Nylon Slotted Countersunk Machine Screws; Screw Head Style:Flat / Cou…
RoHS
£3.58 EX VAT
WELLER
Soldering Iron & Stand Set 24V 200W 450°C
Order Code: SD01734
Manufacturer Part No: WXP 200 + WDH 31
Heat Temperature Max:450°C; Output Power:200W; Plug Type:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Supply Voltage V AC:24V…
RoHS
£249.00 EX VAT
WOLFCRAFT
Drill Powered Water Pump - 3000L / Hour
Order Code: SI15829
Manufacturer Part No: 2207000
Bore Diameter Nom:19mm; Current Rating:-; Flow Rate Max:50l/min; Gas Type:-; Head Height Max:-; Operating Pressure Max:-; Operat…
£24.12 EX VAT
MULTICOMP
Lead Free Solder Wire 0.5mm, 250g
Order Code: SD01406
Manufacturer Part No: 509-0593
External Diameter - Imperial:0.02"; External Diameter - Metric:0.5mm; Flux Type:No Clean and Rosin Flux; Melting Temperature:227…
RoHS
£30.71 EX VAT
WELLER
Fume Extractor Soldering Iron for PU / PUD50 Power Supply
Order Code: WL00295
Manufacturer Part No: 0052515399
Accessory Type:Fume Extraction Soldering Iron; For Use With:Weller PU50/P51 & PUD 50/51 Power Units
RoHS
£164.41 EX VAT
MOLEX
Hand Crimp Tool for Standard 18AWG to 24AWG Crimp Terminals
Order Code: CN17706
Manufacturer Part No: 63819-1300
Crimp Tool Type:Ratchet; For Use With:Molex Standard .062" 1560, 1561, 1786, 1787, 5005 & 5006 24-18AWG Pin & Socket Terminals; …
RoHS
£330.00 EX VAT
TENMA
QFP Nozzle 15.2mm
Order Code: SD01755
Manufacturer Part No: 21-10164
For Use With:Tenma 21-10125 & 21-10130 Rework Stations; Product Range:-; SVHC:No SVHC (15-Jan-2018); Tip / Nozzle Length:15.2mm;…
£6.83 EX VAT
MULTICORE / LOCTITE
Lead-Free 105-Colophony-Free Solder Wire 1mm, 250g, 217°C
Order Code: SD01220
Manufacturer Part No: 105 96SC 1C 1.0MM G 250G
External Diameter - Imperial:0.039"; External Diameter - Metric:1mm; Melting Temperature:217°C; Solder Alloy:95.5, 3.5, 0.7 Sn, …
RoHS
£45.90 EX VAT
Page