You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stripmaster Lite Wire Stripper 16-22 AWG -
45-671
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 45-671
- Order Code:
- TL00599
- Also Known As:
- GTIN UPC EAN: 0783250456710
- Technical Datasheet:
- 45-671 Datasheet
Product Overview
- Will strip wire in 16, 18, 20, 22 AWG sizes
- Knife blades of this tool are designed to strip the majority of plastic and rubber installations
- The tool needs only one third of the operating force because of spring tension, weight and size
Product Information
- :
- 22AWG to 16AWG
- :
- 22.225mm
- :
- Wire
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.36 (£82.03) | ( ) |
5+ | £67.08 (£80.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.