You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Flat Tip for SuperPro 125 Soldering Iron 1mm -
SP.1.0S.F
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- SP.1.0S.F
- Order Code:
- SD01446
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099681480015
- Technical Datasheet:
- SP.1.0S.F Datasheet
Product Overview
Applications
Maintenance & Repair
Product Information
- :
- 1mm
- :
- Chisel
- :
- Portasol Superpro Soldering iron
- :
- -
Technical Documents (1)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 12/07/25
20 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.27 (£6.32) | ( ) |
5+ | £4.79 (£5.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.