You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIR DUSTER GUN, 300MM NOZZLE -
02147
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 02147
- Order Code:
- TL12432
- Product Range
- SIP - Trade Air Duster Guns
- Also Known As:
- GTIN UPC EAN: 5012713021475
Product Range Selector (SIP - Trade Air Duster Guns)
See all from this product rangeProduct Overview
- High-quality air duster gun fitted with a long 300mm nozzle
- Ideal for a range of general purpose applications in home and industrial settings
- Long 300mm nozzle provides easy access to harder-to-reach spaces and deep areas
- Features a lightweight design with a durable, resistant plastic body
- Operating pressure ranges from 29psi (2bar) to 58psi (4bar)
- Standard 1/4" BSP male air inlet for easy tool connection
- Essential tool for keeping workpieces and equipment clean and tidy
Footnotes
Product Information
- :
- 58psi
- :
- 1/4"
- :
- SIP - Trade Air Duster Guns
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.37 (£10.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























