Drill Bits
: 19 ProductsApply Filters
(0 selected)Manufacturer
Drill Bit Size Metric
Drill Bit Size Imperial
Effective Length
Overall Length
Packaging
Page
1
BOSCH - PROFESSIONAL / BLUE
1mm - 13mm HSS PointTeQ Metal Drill Bit Set, 25 Piece
Order Code: TL19569
Manufacturer Part No: 2608577352
With the “HSS PointTeQ” metal drill from Bosch, professionals such as installers, electricians, locksmiths, machine engineers an…
£19.98 EX VAT
BOSCH - PROFESSIONAL / BLUE
1mm - 10mm HSS-G Drill Bit Set, 19 Piece
Order Code: TL16361
Manufacturer Part No: 2608587013
• Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics • Manufactured from High S…
£20.52 EX VAT
BOSCH - PROFESSIONAL / BLUE
1mm - 13mm HSS-Co Cobolt Drill Bit Set, 25 Piece
Order Code: TL16364
Manufacturer Part No: 2608587018
Cobalt drill bits are for drilling in to extra hard materials and drilling at high temperatures, the split tip enables bits to b…
£72.77 EX VAT
BOSCH - PROFESSIONAL / BLUE
1mm - 10mm HSS PointTeQ Metal Drill Bit Set, 19 Piece
Order Code: TL19568
Manufacturer Part No: 2608577351
With the “HSS PointTeQ” metal drill from Bosch, professionals such as installers, electricians, locksmiths, machine engineers an…
£26.23 EX VAT
LINEAR TOOLS
1mm x 34mm HSS Jobber Drill Bit with Black Finish
Order Code: TL04369
Manufacturer Part No: 20-100-010
• General purpose use • Fully ground flute • 118° Point • Right hand spiral • Industrial quality black finish
RoHS
£0.91 EX VAT
More Pricing...
BOSCH - PROFESSIONAL / BLUE
1mm - 10mm HSS-Co Drill Bit Set, 19 Piece
Order Code: TL16363
Manufacturer Part No: 2608587014
Cobalt drill bits are for drilling in to extra hard materials and drilling at high temperatures, the split tip enables bits to b…
£34.66 EX VAT
UNBRANDED
2.34mm Shank HSS Drill Bit 1mm, 6 Pack
Order Code: TL00570
Manufacturer Part No: DR2346/010
These high-speed steel (HSS) drill bits offer exceptional strength and precision, making them a reliable choice for professional…
£9.07 EX VAT
UNBRANDED
1mm Micro HSS Drill Bit, 10 Pack
Order Code: TL00579
Manufacturer Part No: DR1910/100
High speed steel (HSS) is a form of tool steel. HSS bits are hard, and much more resistant to heat than high carbon steel. They …
£6.86 EX VAT
DURATOOL
1mm x 34mm HSS Jobber Drill Bit, 5 Pack
Order Code: TL11261
Manufacturer Part No: D00470
• HSS - Ground to DIN338 • Black oxide M1 material • 118° standard point • For metal, wood and plastic • Duratool products are r…
£0.61 EX VAT
More Pricing...
MULTICOMP
1mm Drill Bit, Tungsten
Order Code: PC01200
Manufacturer Part No: ST-1.00
• For use in Multi-layer PCB drilling applications • Designed for drilling Glass Fibre based printed circuit boards • Enlarged s…
£2.31 EX VAT
More Pricing...
CK TOOLS
1mm - 10mm Titanium Nitride Coated Drill Bit Set, 19 Piece
Order Code: TL03106
Manufacturer Part No: T3291
Fully ground HSS twist drills with a titanium nitride coating, giving a significantly longer life. The two different sets are su…
£33.58 EX VAT
DURATOOL
1mm - 10mm Titanium Coated HSS Metal Drill Bit Set, 19 Piece
Order Code: TL10449
Manufacturer Part No: D00240
Titanium nitride coated drill bit set. • Advanced split point for drilling wood and plastic • Sizes include: 1mm, 1.5mm, 2mm, 2.…
£9.23 EX VAT
More Pricing...
LINEAR TOOLS
1mm - 6mm HSS Jobber Drill Bit Set with Black Finish
Order Code: TL03964
Manufacturer Part No: 20-150-060
• High Speed Steel Jobber drills • Manufactured to DIN 338/BS 328 • Ground flute, industrial quality • Black finish • Supplied i…
RoHS
£57.51 EX VAT
CIF
1mm Monopiece Carbide Drill Bit
Order Code: PC02146
Manufacturer Part No: DU70
The DU70 is a 1mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • Min…
£3.31 EX VAT
More Pricing...
TOOLPAK
1mm - 10mm HSS Rolled Jobber Drill Bit Set, 19 Piece
Order Code: TL20080
Manufacturer Part No: RFJ-SET19X
General purpose bits to DIN338 standard. Hot roll-forged drill bits will drill clean holes in many materials. With a 118° tip an…
£8.89 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 1mm
Order Code: PC02811
Manufacturer Part No: CBD3818/100
CBD3818/100 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.38 EX VAT
More Pricing...
RUKO
1mm - 10mm HSS Twist Drill Bit Set, 91 Piece
Order Code: TL23484
Manufacturer Part No: 205223
205223 is a 91 pcs twist drill bit set DIN 338 type N, HSS rolled in bench stand (Ø 1mm up to 10mm in increments of 0.1mm). It i…
£119.98 EX VAT
More Pricing...
LINEAR TOOLS
1mm - 13mm HSS Jobber Drill Bit Set with Black Finish
Order Code: TL03963
Manufacturer Part No: 20-150-000
• High Speed Steel Jobber drills • Manufactured to DIN 338/BS 328 • Ground flute, industrial quality • Black finish • Supplied i…
RoHS
£79.94 EX VAT
BOSCH - PROFESSIONAL / BLUE
1mm - 13mm HSS-G Drill Bit Set, 25 Piece
Order Code: TL16362
Manufacturer Part No: 2608587017
• Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics • Manufactured from High S…
£41.31 EX VAT
Page
1