You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1mm - 13mm HSS-G Drill Bit Set, 25 Piece - 

2608587017

2608587017 - 1mm - 13mm HSS-G Drill Bit Set, 25 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608587017
Order Code:
TL16362
Product Range
Bosch - HSS Drill Bit Sets
Also Known As:
GTIN UPC EAN: 3165140689816

Product Range Selector (Bosch - HSS Drill Bit Sets)

See all from this product range

Product Overview

  • Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
  • Manufactured from High Speed Steel to DIN338, using ground roll forging process.
  • Cylindrical ground right hand cutting point angle
  • Finish - steam tempered
  • Supplied in a plastic cassette case

Contents

25 Piece: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5m, 13mm

Product Information


:
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5m, 13mm

:
Bosch - HSS Drill Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140689816

16 In stock Need more?

???PF_PDP_RSP_SUP???

£40.19 ( £48.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.19 (£48.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --