You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1mm - 10mm HSS Twist Drill Bit Set, 91 Piece -
205223
- Manufacturer:
- RUKO RUKO
- Manufacturer Part No:
- 205223
- Order Code:
- TL23484
- Product Range
- -
- Technical Datasheet:
- 205223 Datasheet
Product Overview
- Right hand cutting direction
- Cylindrical shaft
- Shape N: helical point normal ground shape tip grinding
- h8 tolerance
- Spiral angle of 25° - 30°
- 118° point angle
- Normal groove profile and normal core
Contents
91 pcs ((Ø 1mm up to 10mm in increments of 0.1mm)).
Product Information
- :
- 91 Pieces of 1 to 10mm with 0.1mm Increments
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.79 (£142.55) | ( ) |
3+ | £106.91 (£128.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.