Print Page

Image is for illustrative purposes only. Please refer to product description.
109 In Stock
200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.56 |
| 5+ | £8.94 |
Price for:Each
Minimum: 1
Multiple: 1
£9.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03125
Order CodeIN07445
No. of Digits3.5
DMM Response Type-
Display Count2000
Range Selection-
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A low cost multifunction digital multimeter with compact design, making it ideal for use in the field.
- 3½ Digit, 2000 count LCD display
- AC/DC voltage, DC current and resistance measurements
- Continuity and diode test functions
- Data hold function
- Meets EN61010-1 and EN61010-2-033 standards
- Power: 1x PP3 battery (not supplied)
Contents
Contents: Multimeter, test leads, and manual
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
-
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2023)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344
