Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGENIE
Manufacturer Part NoENER314Copy
Order CodeSC13489
Product RangeHATs - Wireless Connectivity
Also Known AsGTIN UPC EAN: 5060166034658
Technical Datasheet
28 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.80 |
| 10+ | £8.07 |
| 50+ | £7.18 |
Price for:Each
Minimum: 1
Multiple: 1
£8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGENIE
Manufacturer Part NoENER314Copy
Order CodeSC13489
Product RangeHATs - Wireless Connectivity
Also Known AsGTIN UPC EAN: 5060166034658
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Product RangeHATs - Wireless Connectivity
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPi-mote Control Board
SVHCNo SVHC (14-Jun-2023)
Product Overview
Pi-mote is a low cost home control solution for use with the Raspberry Pi. Used in conjucntion with the remote sockets, it allows users to control your electrical sockets within a range of up to 30 metres, through doors and walls.
- Transmitter Frequency: 433.92MHz (ISIM band)
- Output Power: 3 V/ +12 dBm/27 mA
- Range in open area: Ca. 25 metres
- Encoding: 20 address bits (pre-set OTP), 4 data bits
- Modulation: OOK/FSK software selectable
- Compatibility: Energenie radio controlled socket and extension lead
Technical Specifications
Silicon Manufacturer
-
Product Range
HATs - Wireless Connectivity
Silicon Core Number
-
For Use With
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Pi-mote Control Board
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
