Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoJETPATCH6Copy
Order CodeSA02482
Product RangeEverbuild - Jetcem Cement
Also Known AsGTIN UPC EAN: 5029347610173
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.77 |
Price for:Each
Minimum: 1
Multiple: 1
£17.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERBUILD
Manufacturer Part NoJETPATCH6Copy
Order CodeSA02482
Product RangeEverbuild - Jetcem Cement
Also Known AsGTIN UPC EAN: 5029347610173
Technical Datasheet
Adhesive TypeBonding Agent
Dispensing MethodBag
Adhesive Colour-
Volume-
Weight6kg
Product RangeEverbuild - Jetcem Cement
SVHCTo Be Advised
Product Overview
Jetcem Quick Setting Patching Plaster is a high strength plaster in powder form which easily mixes with water to form a creamy lump free paste that is the ideal choice for most patching repairs. The product dries hard in 1 hour to a smooth finish which can be further sanded if desired. With added PVA powder, this product will not shrink or crack and is strong enough to accept nails or screws.
- Fast, strong and easy to use repair compound
- Internal repairs for plasterboard, brick wood and stone
- With added PVA Powder to increase strength and reduce cracking and shrinkage
Technical Specifications
Adhesive Type
Bonding Agent
Adhesive Colour
-
Weight
6kg
SVHC
To Be Advised
Dispensing Method
Bag
Volume
-
Product Range
Everbuild - Jetcem Cement
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32141090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
