Print Page
175 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.05 |
| 100+ | £0.02 |
Price for:Each
Minimum: 10
Multiple: 10
£0.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBAV21Copy
Order CodeSC07321
Product RangeBAV21
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Product RangeBAV21
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BAV21 is a Switching Diode fabricated in planar technology, high switching speed and very low capacitance. This switching diode is suitable for general purposes.
- 625mA Repetitive peak forward current
- 400mW Total power dissipation
- 5pF Capacitance
Applications
Industrial, Test & Measurement
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
1A
Diode Case Style
DO-204AH
Product Range
BAV21
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137

