Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoFPPNEUSTNDCopy
Order CodeCS37799
Also Known AsGTIN UPC EAN: 0065030891868
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.56 |
Price for:Each
Minimum: 1
Multiple: 1
£59.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoFPPNEUSTNDCopy
Order CodeCS37799
Also Known AsGTIN UPC EAN: 0065030891868
Technical Datasheet
Accessory TypeMonitor Mount
Load Capacity7kg
ErgonomicNo
Product Range-
SVHCTo Be Advised
Product Overview
The Startech FPPNEUSTND is a single monitor desk stand that can raise your monitor for a better viewing angle. The durable aluminium construction supports displays up to 32" and up to 7kg in weight. This free-standing monitor stand also provides a range of adjustments that allow you to create the perfect viewing position with minimal effort. An ideal solution for keeping your workspace tidy, the stand provides built-in cable management and is fitted with anti-slip pads that will keep your display stable as well as protecting your desk from scuffs and scratches.
- Free-standing desktop stand for mounting a single monitor
- Spring-assisted design allows for one-touch height adjustment
- Tilt (±15°) and rotation (±45°) display adjustment
- Entire column swivels ±40°
- Minimum height 265mm, Maximum height 415mm
- Compatible with VESA 75x75 & 100x100 patterns
- Heavy duty base with small footprint for maximum stability and flexible placement options
- Built-in cable management to keep cables tidy and organised
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Technical Specifications
Accessory Type
Monitor Mount
Ergonomic
No
SVHC
To Be Advised
Load Capacity
7kg
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.726
