Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoOM4RLCLC15MCopy
Order CodeCS38700
Product RangeStartech OM4RLCLC
Also Known AsGTIN UPC EAN: 0065030920780
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.95 |
Price for:Each
Minimum: 1
Multiple: 1
£23.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoOM4RLCLC15MCopy
Order CodeCS38700
Product RangeStartech OM4RLCLC
Also Known AsGTIN UPC EAN: 0065030920780
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres-
Fibre TypeOM4 Multimode
Lead Length - Metric15m
Fibre Diameter50µm / 125µm
Product RangeStartech OM4RLCLC
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance LC to LC duplex fibre optic patch lead ensures reliable connectivity across 40 and 100 Gigabit networks. The TIA-standard Erika Violet cable jacket provides clear distinction between OM3/OM4 aqua cabling for critical network installations. Built with laser optimised multimode fibre (LOMMF), the patch cable is immune to EMI and ideal for Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. The cable is housed in an Optical Fibre Nonconductive Riser (OFNR) flame-retardant jacket, supporting compliance with fire codes in regulated environments.
- TIA-standardised Erika Violet cable jacket for OM4 cabling
- Compact uniboot connector design for easy access in dense installations
- Suitable for 850nm or 1350nm LED/VCSEL sources
- Backwards compatible with OM3 and 1/10/40Gb/s networks
- 50/125µm Fibre size
- OFNR Rated cable jacket is engineered to minimise vertical flame propagation between building floors
- High quality UPC polished ends to maintain signal integrity
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
-
Lead Length - Metric
15m
Product Range
Startech OM4RLCLC
Fibre Optic Connector B
LC Duplex
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
