2 pole isolator
: 56 ProductsElectronic & Electrical Components (51)
Electrical & Lighting (5)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
WYLEX
100A 2 Pole Isolator Switch
Order Code: PL11701
Manufacturer Part No: SFWS102
• 100A double pole isolator • DIN rail mounted • Double pole switching • Positive indication for on or off • BSEN60947-3 • Dimen…
RoHS
£13.89 EX VAT
More Pricing...
EUROPA
2 Pole Mainswitch Isolator, 100A, 230V AC
Order Code: MC02676
Manufacturer Part No: ISO100-2
The Europa ISO100-2 is a main switch isolator designed for safe disconnection of electrical circuits in consumer units, distribu…
RoHS
£8.23 EX VAT
More Pricing...
EUROPA
2 Pole Mainswitch Isolator, 63A, 230V AC
Order Code: MC02675
Manufacturer Part No: ISO63-2
The Europa ISO63-2 is a main switch isolator designed for safe disconnection of electrical circuits. It is commonly used in cons…
RoHS
£8.23 EX VAT
More Pricing...
EUROPA
2 Pole Mainswitch Isolator, 125A, 230V AC
Order Code: MC02678
Manufacturer Part No: ISO125-4
Contact Current AC Max:125A; Contact Voltage AC Max:230V; No. of Poles:4 Pole; Product Range:ISO 100 Series; SVHC:No SVHC (12-Ja…
RoHS
£29.05 EX VAT
More Pricing...
PRO ELEC
100A DP Incomer Main Switch Isolator
Order Code: PL10660
Manufacturer Part No: AUT2
• Terminal capacity: Cable up to 35mm² • Width: 17.6mm/module • IEC60947-3, EN60947-3
RoHS
£5.35 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50mA, 3kV, 50%
Order Code: SC17356
Manufacturer Part No: ACPL-227-500E
• Current transfer ratio CTR of 50% (min) at IF = ±5mA, VCE = 5V • High input-output isolation voltage of VISO = 3000Vrms • Non …
RoHS
£0.61 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 10 Mbaud, DIP, 8 Pins
Order Code: SC17414
Manufacturer Part No: HCPL-2630-000E
• High CMR • LSTTL/TTL compatible • Guaranteed AC and DC performance over -40 to 85°C temperature range
RoHS
£2.33 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50mA, 3kV, 20%
Order Code: SC17355
Manufacturer Part No: ACPL-224-500E
AC input, dual-channel half-pitch phototransistor optocoupler suitable for use in I/O interface for programmable controllers, co…
RoHS
£0.84 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50mA, 3kV, 130%
Order Code: SC17357
Manufacturer Part No: ACPL-227-50BE
• High input-output isolation voltage • Non-saturated response time • Safety and regulatory approvals
RoHS
£0.60 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 5 Mbaud, SOIC, 8 Pins
Order Code: SC17380
Manufacturer Part No: ACPL-024L-000E
The ACPL-024L-000E is a 2-channel 5Mbaud Low Power Digital CMOS Optocoupler has CMOS output stage and optical receiver input sta…
RoHS
£2.80 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 10 Mbaud, SOIC, 8 Pins
Order Code: SC17417
Manufacturer Part No: HCPL-0630-000E
• 15kV/µs Minimum common mode rejection (CMR) at VCM = 1kV • 10MBd Typical high speed • LSTTL/TTL compatible • 5mA Low input cur…
RoHS
£2.13 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 10 Mbaud, SOIC, 8 Pins
Order Code: SC17370
Manufacturer Part No: ACPL-064L-000E
The ACPL-064L-000E is an ultra low power Digital Optocoupler combines an AlGaAs light emitting diode (LED) and an integrated hig…
RoHS
£3.02 EX VAT
More Pricing...
ONSEMI
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60mA, 5kV, 100 %
Order Code: SC17341
Manufacturer Part No: MCT62
The MCT62 is a 8-pin DIP 2-channel Phototransistor Output Optocoupler suitable for use with the density applications. Each chann…
RoHS
£0.44 EX VAT
More Pricing...
VISHAY
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30mA, 4kV, 100%
Order Code: SC17309
Manufacturer Part No: ILD213T
The ILD213T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Sign…
RoHS
£0.63 EX VAT
More Pricing...
ONSEMI
Optocoupler, 2 Channel, SOIC, 8 Pins, 60mA, 2.5kV, 100%
Order Code: SC17400
Manufacturer Part No: MOCD207M
The MOCD207M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes opti…
RoHS
£0.99 EX VAT
More Pricing...
ONSEMI
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60mA, 2.5kV, 100%
Order Code: SC17313
Manufacturer Part No: MOCD207R2M
RoHS
£0.66 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 15 Mbaud, SOIC, 8 Pins
Order Code: SC17405
Manufacturer Part No: HCPL-063L-000E
The HCPL-063L-000E is a Digital Optocoupler, optically coupled gate that combines a GaAsP light emitting diode and an integrated…
RoHS
£3.07 EX VAT
More Pricing...
ONSEMI
Optocoupler, Digital Output, 2 Channel, 2.5kV, 10Mbps, DIP, 8 Pins
Order Code: SC17344
Manufacturer Part No: HCPL2631
The HCPL2631 is a dual-channel Logic Gate Output Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high sp…
RoHS
£0.83 EX VAT
More Pricing...
ONSEMI
Optocoupler, 2 Channel, 3.75kV, 15 Mbps, SOIC, 8 Pins
Order Code: SC17401
Manufacturer Part No: FOD8012A
RoHS
£3.15 EX VAT
More Pricing...
VISHAY
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30mA, 4kV, 100%
Order Code: SC17365
Manufacturer Part No: ILD207T
The ILD207T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Sign…
RoHS
£0.63 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 10 Mbaud, SOIC, 8 Pins
Order Code: SC17419
Manufacturer Part No: HCPL-0631-000E
• LSTTL/TTL compatible • Strobable output • Guaranteed AC and DC performance over -40 to 85°C temperature range
RoHS
£3.25 EX VAT
More Pricing...
ONSEMI
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60mA, 2.5kV, 100 %
Order Code: SC17302
Manufacturer Part No: MOCD217M
The MOCD217-M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes opt…
RoHS
£0.36 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 10 Mbaud, SOIC, 8 Pins
Order Code: SC17381
Manufacturer Part No: HCPL-0631-500E
The HCPL-0631-500E is a 2-channel 8-pin surface-mount optically coupled Logic Gate Optocoupler combines a GaAsP light emitting d…
RoHS
£2.86 EX VAT
More Pricing...
VISHAY
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30mA, 4kV, 63%
Order Code: SC17308
Manufacturer Part No: ILD206T
The ILD206T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Sign…
RoHS
£0.62 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, DIP, 8 Pins
Order Code: SC12575
Manufacturer Part No: HCPL-2601-000E
The HCPL-2601-000E is an optically coupled high-speed Logic Gate Optocoupler that combines a GaAsP LED and an integrated high ga…
RoHS
£2.18 EX VAT
More Pricing...
Page
1