You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60mA, 2.5kV, 100 % - 

MOCD217M

MOCD217M - Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 60mA, 2.5kV, 100 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MOCD217M
Order Code:
SC17302
Product Range
-
Technical Datasheet:
MOCD217M   Datasheet
See all Technical Docs

Product Overview

The MOCD217-M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
  • Closely matched current transfer ratios
  • Minimum BVCEO of 30V guaranteed
  • Low LED input current required for easier logic interfacing

Applications

Communications & Networking, Portable Devices, Sensing & Instrumentation, Security

Footnotes

Packing Method: Tube (100 Units)

Product Information


:
2 Channel

:
SOIC

:
8Pins

:
60mA

:
2.5kV

:
100%

:
30V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --