You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30mA, 4kV, 100% - 

ILD213T

ILD213T - Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30mA, 4kV, 100%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ILD213T
Order Code:
SC17309
Product Range
ILD205T; ILD206T; ILD207T; ILD211T; ILD213T
Technical Datasheet:
ILD213T   Datasheet
See all Technical Docs

Product Range Selector (ILD205T; ILD206T; ILD207T; ILD211T; ILD213T)

See all from this product range

Product Overview

The ILD213T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It come in a standard SOIC-8A small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.
  • Two channel coupler
  • Compatible with dual wave, vapour phase and IR reflow soldering

Applications

LED Lighting, Communications & Networking

Product Information


:
2 Channel

:
SOIC

:
8Pins

:
30mA

:
4kV

:
100%

:
70V

:
ILD205T; ILD206T; ILD207T; ILD211T; ILD213T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.62 ( £0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --