You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100A 2 Pole Isolator Switch - 

SFWS102

SFWS102 - 100A 2 Pole Isolator Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WYLEX WYLEX
Manufacturer Part No:
SFWS102
Order Code:
PL11701
Product Range
-
Also Known As:
GTIN UPC EAN: 5013601013190
Technical Datasheet:
SFWS102   Datasheet
See all Technical Docs

Product Overview

  • 100A double pole isolator
  • DIN rail mounted
  • Double pole switching
  • Positive indication for on or off
  • BSEN60947-3
  • Dimensions (HxWxD): 120x80x60mm

Product Information


:
2 Pole

:
230V

:
100A

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013601013190

4 In stock Need more?

???PF_PDP_RSP_SUP???

£13.89 ( £16.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.89 (£16.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.38 (£16.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --