0
0 Items£0.00
ex VAT
ex VAT

cable poles

: 6,766 Products
Apply Filters
(0 selected)

Page

1
LUMBERG SV30 - Plug, DIN, Straight, 3 Pin

LUMBERG

Plug, DIN, Straight, 3 Pin

Order Code: CN16845

Manufacturer Part No: SV30

The SV30 from Lumberg is a 3 pole plug circular connector with threaded joint. This is a straight version plug with ground conta…

£4.06 EX VAT

TE CONNECTIVITY - AMP 1658621-1 - Socket, IDC, 1.27mm, Novolatch, 10 Way

TE CONNECTIVITY - AMP

Socket, IDC, 1.27mm, Novolatch, 10 Way

Order Code: CN17043

Manufacturer Part No: 1658621-1

The 1658621-1 from TE Connectivity is an AMP-LATCH NOVO receptacle assembly. This Novo receptacle has two rows of contacts on.10…

£1.10 EX VAT

PHOENIX CONTACT 1725656 - Terminal Block, PCB, 2.54mm, 2 Way

PHOENIX CONTACT

Terminal Block, PCB, 2.54mm, 2 Way

Order Code: CN14669

Manufacturer Part No: 1725656

The 1725656 is a 2-way Wire-to-board PCB Terminal Block made of PA insulation that allows connection of two conductors. The MPT …

£0.79 EX VAT

IMO PRECISION CONTROLS 21.155MV/3-E - PCB Header, Vertical, 3.81mm, 3 Way

IMO PRECISION CONTROLS

PCB Header, Vertical, 3.81mm, 3 Way

Order Code: CN18977

Manufacturer Part No: 21.155MV/3-E

Block Orientation:Through Hole Vertical; Gender:Header; No. of Positions:3Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Cur…

RoHS

£0.19 EX VAT

JST / JAPAN SOLDERLESS TERMINALS VHR-2N - Crimp Housing, 2 Way, 3.96mm

JST / JAPAN SOLDERLESS TERMINALS

Crimp Housing, 2 Way, 3.96mm

Order Code: CN18495

Manufacturer Part No: VHR-2N

The VH series N type housing from JST are 3.96mm pitch, single row housing for use with VH series crimp contacts. The contact re…

£0.11 EX VAT

WAGO 221-2411 - Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A

WAGO

Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A

Order Code: CN22767

Manufacturer Part No: 221-2411

The 221-2411 from WAGO is a the brand new inline splicing connector with lever for easy electrical installation and transparent …

£0.45 EX VAT

NEUTRIK NE8FDV-YK - etherCON D Shell, Panel Mount , IDC Termination

NEUTRIK

etherCON D Shell, Panel Mount , IDC Termination

Order Code: AV09136

Manufacturer Part No: NE8FDV-YK

The NE8FDV-YK from Neutrik is an etherCON receptacle chassis connector. It is a panel mount receptacle with IDC punch down termi…

£9.90 EX VAT

REAN NYS322G - 5 Pin DIN Plug, Gold

REAN

5 Pin DIN Plug, Gold

Order Code: AV09094

Manufacturer Part No: NYS322G

5-Pin DIN plug with rubber strain relief • Nickel shell with Gold plated contacts • Solder termination • Cable O.D.: 5mm • Wire …

£1.44 EX VAT

DELTRON ENCLOSURES 611-0510 - 5 Pin (240 Degree) Black Standard DIN Plug

DELTRON ENCLOSURES

5 Pin (240 Degree) Black Standard DIN Plug

Order Code: CN00053

Manufacturer Part No: 611-0510

Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Gender:Plug; No. of …

£2.45 EX VAT

DELTRON ENCLOSURES 610-0400 - 4 Pin Nickel Standard DIN Plug

DELTRON ENCLOSURES

4 Pin Nickel Standard DIN Plug

Order Code: CN00035

Manufacturer Part No: 610-0400

Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Gender:Plug; No. of …

£2.30 EX VAT

HIRSCHMANN GDML2011LED24 - Plug, Free, with LED, 2+E Way

HIRSCHMANN

Plug, Free, with LED, 2+E Way

Order Code: CN13901

Manufacturer Part No: GDML2011LED24

The GDML2011LED24 is a 2+PE-contact Cable Socket with tin-plated contacts, PG 11 cable gland, function indicator (LED) and freew…

£7.72 EX VAT

PREHKEYTEC 71430-050 - 5 Pin DIN Plug, Locking, 180 Degree

PREHKEYTEC

5 Pin DIN Plug, Locking, 180 Degree

Order Code: CN00750

Manufacturer Part No: 71430-050

Connector Body Material:-; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Gender:Plug; No. of Contacts:5Co…

£3.13 EX VAT

MULTICOMP PRO SVP556-TA-4P - Mini-XLR Socket, 4 Pole

MULTICOMP PRO

Mini-XLR Socket, 4 Pole

Order Code: AV20719

Manufacturer Part No: SVP556-TA-4P

The SVP556-TA-4P is a 4-way Mini XLR Audio Socket with gold plated phosphor bronze pins, metal body and PBT insulation. This fem…

£1.60 EX VAT

BULGIN LIMITED PX0410/04P/4550 - Plug, Free, 4 Way

BULGIN LIMITED

Plug, Free, 4 Way

Order Code: CN12288

Manufacturer Part No: PX0410/04P/4550

The PX0410/04P/4550 is a 4-way Flexible Circular Connector with 4.5 to 5mm cable entry. This Buccaneer 400 series plug has polya…

£10.37 EX VAT

AMPHENOL ACPS-RN - 6.35mm Jack Plug, 3 Pole, 90 Degree

AMPHENOL

6.35mm Jack Plug, 3 Pole, 90 Degree

Order Code: AV16276

Manufacturer Part No: ACPS-RN

The M series offers two ranges of 1/4-inch Phone Plug Connectors to satisfy the needs of the manufacturer and the end user. The …

£3.17 EX VAT

PREHKEYTEC 71430-250 - 5 Pin DIN Plug, 240 Degree

PREHKEYTEC

5 Pin DIN Plug, 240 Degree

Order Code: CN00751

Manufacturer Part No: 71430-250

Connector Body Material:-; Connector Mounting:Cable Mount; Contact Plating:-; Gender:Plug; No. of Contacts:5Contacts; Product Ra…

£3.27 EX VAT

REAN NYS323G - 7 Pin DIN Plug with Rubber Strain Relief

REAN

7 Pin DIN Plug with Rubber Strain Relief

Order Code: AV11173

Manufacturer Part No: NYS323G

7-Pin DIN plug with rubber strain relief • Nickel shell with Gold plated contacts • Solder termination • Cable O.D.: 5mm • Wire …

£1.89 EX VAT

STARTECH HD2VGAA2 - HDMI to VGA Video Adaptor Converter with Audio for Desktops, Laptops & Ultrabooks

STARTECH

HDMI to VGA Video Adaptor Converter with Audio for Desktops, Laptops & Ultrabooks

Order Code: CS27254

Manufacturer Part No: HD2VGAA2

Connect an HDMI output device to a VGA projector or display with audio • Supports PC resolutions up to 1920x1200 and HDTV resolu…

£16.58 EX VAT

PRO SIGNAL PSG3315 - USB-C Male to 4K 30Hz HDMI Female Adaptor

PRO SIGNAL

USB-C Male to 4K 30Hz HDMI Female Adaptor

Order Code: AV28899

Manufacturer Part No: PSG3315

Compact and effective adaptor that provides an external high definition HDMI output for USB-C enabled smartphones and laptops. •…

£6.93 EX VAT

PRO SIGNAL PSG08282 - 3.5mm Jack Socket, 3 Pole, Black, 2 Pack

PRO SIGNAL

3.5mm Jack Socket, 3 Pole, Black, 2 Pack

Order Code: AV15099

Manufacturer Part No: PSG08282

PSG08282 is a 3.5mm, 3pole socket. • 500VAC for 1 minute dielectric strength • 50mohm max contact resistance • 100Mohm at 500VDC…

£1.63 EX VAT

JST / JAPAN SOLDERLESS TERMINALS SMP-06V-NC - Connector Housing, Socket, 6 Way

JST / JAPAN SOLDERLESS TERMINALS

Connector Housing, Socket, 6 Way

Order Code: CN13660

Manufacturer Part No: SMP-06V-NC

The SMP-06V-NC is a 6-contact 2.5mm pitch Crimp Connector, 3A, 250V maximum rated. This SM series wire to wire white Connector i…

£0.09 EX VAT

JST / JAPAN SOLDERLESS TERMINALS SMR-04V-N - Connector Housing, Pin, 4 Way

JST / JAPAN SOLDERLESS TERMINALS

Connector Housing, Pin, 4 Way

Order Code: CN13663

Manufacturer Part No: SMR-04V-N

The SMR-04V-N is a 4-contact 2.5mm pitch Crimp Connector, 3A, 250V maximum rated. This SM series wire to wire white Connector is…

£0.08 EX VAT

WAGO 222-412 - Splicing Connector Terminal Block with Lever, 2 Way, 4mm²

WAGO

Splicing Connector Terminal Block with Lever, 2 Way, 4mm²

Order Code: CN12061

Manufacturer Part No: 222-412

The 222-412 from Wago is a 2 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and …

£0.27 EX VAT

MULTICOMP PRO 5504F1-09P-01-03-F1 - 9 Pin D-Sub Right Angle PCB Plug with Boardlock and Screw locks

MULTICOMP PRO

9 Pin D-Sub Right Angle PCB Plug with Boardlock and Screw locks

Order Code: CN11148

Manufacturer Part No: 5504F1-09P-01-03-F1

Connector Body Material:Metal Body; Connector Mounting:Through Hole Mount Right Angle; Contact Material:Copper Alloy; Contact Pl…

£0.46 EX VAT

JST / JAPAN SOLDERLESS TERMINALS B4B-XH-A (LF)(SN) - Header, Vertical, 4 Way

JST / JAPAN SOLDERLESS TERMINALS

Header, Vertical, 4 Way

Order Code: CN14255

Manufacturer Part No: B4B-XH-A (LF)(SN)

The XH series top entry, through hole shrouded header from JST are 2.5mm pitch, single row wire to board disconnect crimp style …

£0.09 EX VAT

Page

1