You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, DIN, Straight, 3 Pin -
SV30
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- SV30
- Order Code:
- CN16845
- Product Range
- SV
- Technical Datasheet:
- SV30 Datasheet
Product Range Selector (SV)
See all from this product rangeProduct Overview
- Rated current of 5A
- Rated voltage of 250VAC
- Wire cross section area of 0.75mm²
- Insulation material is polyamide GF
- Operating temperature range from -40°C to 85°C
- CuZn, silver and flash gold plated contact
- CuZn, pre-nickel and tin plated grounding spring
- CuZn, nickel plated housing and Knurled nut
- IP40 protection
- Mating with sockets KFR, KFV, KGR, KGV, KV, WKV
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Solder
- :
- Metal Body
- :
- SV
Technical Documents (2)
156 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £4.06 (£4.87) | ( ) | 
| 10+ | £3.75 (£4.50) | ( ) | 
| 50+ | £3.51 (£4.21) | ( ) | 
| 100+ | £3.40 (£4.08) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                