You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to VGA Video Adaptor Converter with Audio for Desktops, Laptops & Ultrabooks -
HD2VGAA2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HD2VGAA2
- Order Code:
- CS27254
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030850995
- Technical Datasheet:
- HD2VGAA2 Datasheet
Product Overview
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- 2 Channel analogue audio output via 3.5mm socket
- Compact design requires no power supply
- For use with non-HDCP compliant content
- Dimensions (HxWxD): 15x45x250mm
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Product Information
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.58 (£19.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























