You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pin DIN Plug, Gold - 

NYS322G

NYS322G - 5 Pin DIN Plug, Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
NYS322G
Order Code:
AV09094
Product Range
NYS
Technical Datasheet:
NYS322G   Datasheet
See all Technical Docs

Product Range Selector (NYS)

See all from this product range

Product Overview

5-Pin DIN plug with rubber strain relief
  • Nickel shell with Gold plated contacts
  • Solder termination
  • Cable O.D.: 5mm
  • Wire size: 26 AWG
  • Heavy duty cable clamp
  • Complete shielding with ground contact
  • 180° contact arrangement
  • ≥1Gohm Insulation resistance
  • 500VDC Dielectric strength
  • Overall length 60 mm (2.36")

Applications

Industrial

Product Information


:
5Contacts

:
Plug

:
Cable Mount

:
Solder

:
Gold Plated Contacts

:
Metal Body

:
NYS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

608 In stock Need more?

???PF_PDP_RSP_SUP???

£1.44 ( £1.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.36 (£1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --