You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, with LED, 2+E Way - 

GDML2011LED24

GDML2011LED24 - Plug, Free, with LED, 2+E Way
GDML2011LED24 - Plug, Free, with LED, 2+E Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GDML2011LED24
Order Code:
CN13901
Product Range
-
Technical Datasheet:
GDML2011LED24   Datasheet
See all Technical Docs

Product Overview

The GDML2011LED24 is a 2+PE-contact Cable Socket with tin-plated contacts, PG 11 cable gland, function indicator (LED) and freewheeling diode. The GDM-series cable socket/rectangular connector with construction type-A, PA contact bearer and housing. LED red and LED half wave voltage rectifier wiring. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 11mm cables.
  • Transparent housing
  • Maximum 1.5mm² conductor size
  • 24VAC/DC Rated voltage
  • 8A Rated current
  • ≤4mΩ Contact resistance
  • 3 Pollution severity

Applications

Industrial

Product Information


:
2Contacts

:
-

:
Cable Mount

:
Screw

:
-

:
Receptacle

:
Socket

:
Brass

:
Tin Plated Contacts

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

73 In stock Need more?

???PF_PDP_RSP_SUP???

£7.72 ( £9.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.72 (£9.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.15 (£7.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.93 (£7.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --