You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector Housing, Pin, 4 Way - 

SMR-04V-N

SMR-04V-N - Connector Housing, Pin, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMR-04V-N
Order Code:
CN13663
Product Range
SM
Technical Datasheet:
SMR-04V-N   Datasheet
See all Technical Docs

Product Range Selector (SM)

See all from this product range

Product Overview

The SMR-04V-N is a 4-contact 2.5mm pitch Crimp Connector, 3A, 250V maximum rated. This SM series wire to wire white Connector is made of tin plated phosphor bronze contact and are individually surrounded by housing walls having secured locking mechanism, mountable on panels of various thickness without using tools.
  • High contact pressure
  • 10Ω Maximum contact resistance
  • 500MΩ Minimum insulation resistance
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
SM

:
Receptacle

:
4Ways

:
2.5mm

:
SYM-001T-P0.6 Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --