You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm Jack Plug, 3 Pole, 90 Degree - 

ACPS-RN

ACPS-RN - 6.35mm Jack Plug, 3 Pole, 90 Degree
ACPS-RN - 6.35mm Jack Plug, 3 Pole, 90 Degree

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACPS-RN
Order Code:
AV16276
Product Range
M
Also Known As:
GTIN UPC EAN: 0884957025664
Technical Datasheet:
ACPS-RN   Datasheet
See all Technical Docs

Product Range Selector (M)

See all from this product range

Product Overview

The M series offers two ranges of 1/4-inch Phone Plug Connectors to satisfy the needs of the manufacturer and the end user. The MUSICIAN series solid performing general use plug, offers different features and benefits and the most suitable type will be determined by application, budget and personal choice.
  • Mono or stereo (TRS)
  • Stylish shell design
  • Robust die-cast shell in satin nickel or black finish
  • Nickel or gold contact plating
  • Flexible grommet cable protection
  • Improved solderability
  • Precision machined contacts
  • 6.5mm OD Cable entry

Applications

Audio

Product Information


:
3Contacts

:
Plug

:
6.35mm

:
Cable Mount

:
Nickel Plated Contacts

:
Metal Body

:
M

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0884957025664

102 In stock Need more?

???PF_PDP_RSP_SUP???

£3.17 ( £3.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.17 (£3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.02 (£3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.93 (£3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --