You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Male to 4K 30Hz HDMI Female Adaptor - 

PSG3315

PSG3315 - USB-C Male to 4K 30Hz HDMI Female Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3315
Order Code:
AV28899
Product Range
Pro Signal USB-C to 4K HDMI
Technical Datasheet:
PSG3315   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal USB-C to 4K HDMI)

See all from this product range

Product Overview

Compact and effective adaptor that provides an external high definition HDMI output for USB-C enabled smartphones and laptops.
  • Supports video resolutions up to 4K (30Hz)
  • Plug and play operation
  • Reversible USB-C connector for hassle-free connection
  • ABS construction with PVC strain reliefs

Product Information


:
USB 3.1 Type C

:
1Ways

:
Plug

:
HDMI

:
1Ways

:
Receptacle

:
Pro Signal USB-C to 4K HDMI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

226 In stock Need more?

???PF_PDP_RSP_SUP???

£6.93 ( £8.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.93 (£8.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --