Print Page
16 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.78 |
| 25+ | £5.02 |
Price for:Each
Minimum: 1
Multiple: 1
£5.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoUDC1C-C3AACopy
Order CodeSW04704
Product RangeDC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom48VDC
Product RangeDC Series
Contact Voltage AC Nom250VAC
Operating Force Max200N
SVHCTo Be Advised
Product Overview
The UDC1C-C3AA from Cherry is a subminiature sealed microswitch with thermoplastic actuating button.
- Switch rating is 5A at 125/250VAC according to UL rating
- SPDT contact configuration
- Leads on actuator side
- Operating force is 200N
- Operating temperature range from -40°C to 85°C
- Enclosed switch complying with IP 6K7
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
DC Series
Operating Force Max
200N
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
48VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016

