0
0 Items£0.00
ex VAT
ex VAT

alarms

: 1,120 Products
Apply Filters
(0 selected)

Page

1
IST INNOVATIVE SENSOR TECHNOLOGY P0K1.520.6W.A.010 - Sensor, PT100, 600°C, Class B

IST INNOVATIVE SENSOR TECHNOLOGY

Sensor, PT100, 600°C, Class B

Order Code: SN36388

Manufacturer Part No: P0K1.520.6W.A.010

The P0K1.520.6W.A.010 is a wired RTD Platinum Sensor for high temperatures. The miniaturized design opens up totally new applica…

£6.45 EX VAT

PANASONIC AMN13112 - Sensor, PIR, Compact, Spot, 5m, White

PANASONIC

Sensor, PIR, Compact, Spot, 5m, White

Order Code: SN36647

Manufacturer Part No: AMN13112

The AMN13112 is a Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier, extremely compact. Idea…

£17.25 EX VAT

COMUS / ASSEMTECH PTA230/30. - Proximity Switch, Magnetic

COMUS / ASSEMTECH

Proximity Switch, Magnetic

Order Code: SN36550

Manufacturer Part No: PTA230/30.

The PTA230/30 is a Reed Proximity Switch with nickel-plated brass case, form-A threaded cylindrical normally open contact, magne…

£13.00 EX VAT

HONEYWELL SS461C - Sensor, Hall Effect, Bipolar, TO92

HONEYWELL

Sensor, Hall Effect, Bipolar, TO92

Order Code: SN36533

Manufacturer Part No: SS461C

The SS461C is a high sensitivity latching hall-effect digital position Sensor IC, small, sensitive and versatile digital Hall-ef…

£0.51 EX VAT

LABFACILITY Z2-K-3-MP - Sensor, Thermocouple, Type K, PTFE, 3m

LABFACILITY

Sensor, Thermocouple, Type K, PTFE, 3m

Order Code: SN36307

Manufacturer Part No: Z2-K-3-MP

The Z2-K-3-MP is a PTFE Exposed Welded Tip Thermocouple with plug. Fast response, welded exposed junction. Re-wireable miniature…

£10.31 EX VAT

IMO PRECISION CONTROLS AK1/AN-1A - Inductive Proximity Switch, M18, NPN

IMO PRECISION CONTROLS

Inductive Proximity Switch, M18, NPN

Order Code: SN35029

Manufacturer Part No: AK1/AN-1A

Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Load Current Max:400mA; Sensing Distance Max:4mm; Sensing Range:0mm to…

£39.54 EX VAT

NXP MPX4115A - Sensor, ABS Press 16.7 PSI, 867-6

NXP

Sensor, ABS Press 16.7 PSI, 867-6

Order Code: SC10404

Manufacturer Part No: MPX4115A

The MPX4115A is an absolute, altimeter/barometer pressure sensor in 6 pin SIP package. This device is designed to sense absolute…

£19.44 EX VAT

LABFACILITY Z2-K-3M (IEC) - Sensor, Thermocouple, K Type, 3m

LABFACILITY

Sensor, Thermocouple, K Type, 3m

Order Code: SN36282

Manufacturer Part No: Z2-K-3M (IEC)

The Z2-K-3M (IEC) is an exposed Welded-tip Thermocouple features good mechanical strength and flexibility, resistant to oils, ac…

£9.09 EX VAT

COMUS / ASSEMTECH PSB175/30 - Reed Proximity Switch

COMUS / ASSEMTECH

Reed Proximity Switch

Order Code: SN36543

Manufacturer Part No: PSB175/30

The PSB175/30 is a 8mm flange-mount Reed Proximity Switch with blue nylon 66 case, 2 x round 0.14mm² PVC covered grey and insula…

£7.16 EX VAT

VISHAY TEPT4400 - Phototransistor, Sensor, Ambient Light

VISHAY

Phototransistor, Sensor, Ambient Light

Order Code: SC12389

Manufacturer Part No: TEPT4400

The TEPT4400 from Vishay is a leaded silicon NPN epitaxial planar phototransistor in a T-1 package. This ambient light sensor is…

£0.34 EX VAT

BALLUFF BESM12MI-NSC40B-BV03 - Proximity Switch, M12, NPN

BALLUFF

Proximity Switch, M12, NPN

Order Code: SN36570

Manufacturer Part No: BESM12MI-NSC40B-BV03

The BESM12MI-NSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connect…

£41.07 EX VAT

ETERNA EX360PIRWH - External 360 Degree PIR Sensor

ETERNA

External 360 Degree PIR Sensor

Order Code: SR08426

Manufacturer Part No: EX360PIRWH

The Eterna EX360PIRWH External 360° PIR Detector provides automatic motion-activated control for outdoor lighting and electrical…

£29.08 EX VAT

IMO PRECISION CONTROLS AK1/AP-1A - Inductive Proximity Switch, M18, PNP

IMO PRECISION CONTROLS

Inductive Proximity Switch, M18, PNP

Order Code: SN35030

Manufacturer Part No: AK1/AP-1A

Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Load Current Max:400mA; Sensing Distance Max:4mm; Sensing Range:0mm to…

£38.31 EX VAT

BALLUFF BESM12MI-PSC20B-BV03 - Proximity Switch, M12, PNP

BALLUFF

Proximity Switch, M12, PNP

Order Code: SN36573

Manufacturer Part No: BESM12MI-PSC20B-BV03

The BESM12MI-PSC20B-BV03 is a flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connection. T…

£32.44 EX VAT

PANASONIC AMN33112J - Sensor, Motion, 5m, 38°/22°, White

PANASONIC

Sensor, Motion, 5m, 38°/22°, White

Order Code: SN36503

Manufacturer Part No: AMN33112J

AMN33112J is a NaPiOn 2nd generation, spot detection type, PIR motion sensor. Typical applications include digital signage, ster…

£10.64 EX VAT

COMUS / ASSEMTECH PSC175/30 - Reed Proximity Switch

COMUS / ASSEMTECH

Reed Proximity Switch

Order Code: SN36542

Manufacturer Part No: PSC175/30

The PSC175/30 is a 8mm flange-mount Reed Proximity Switch with blue nylon 66 case, 3 x round 0.14mm² PVC covered grey and insula…

£4.70 EX VAT

TIMEGUARD ZV810N - Motion Sensor PIR Light Switch

TIMEGUARD

Motion Sensor PIR Light Switch

Order Code: SR06446

Manufacturer Part No: ZV810N

Style and functionality with our range of energy-saving, programmable and motion sensor light switches. • Detects moving body he…

£29.33 EX VAT

BALLUFF BESM12MI-PSC40B-S04G - Proximity Switch, M12, PNP

BALLUFF

Proximity Switch, M12, PNP

Order Code: SN36574

Manufacturer Part No: BESM12MI-PSC40B-S04G

The BESM12MI-PSC40B-S04G is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and M12 connector 4 w…

£32.86 EX VAT

LABFACILITY DM-508 - Sensor, PT100, Thin Film, 2x5mm, CI A

LABFACILITY

Sensor, PT100, Thin Film, 2x5mm, CI A

Order Code: SN36367

Manufacturer Part No: DM-508

DM-508 is a 100 ohm flat film detector. It is resistant to vibration and shock. • 2 x 5mm size • Tolerance - Class A in accordan…

RoHS

£3.98 EX VAT

NXP MPX5010DP - IC, Pressure Sensor

NXP

IC, Pressure Sensor

Order Code: SC10407

Manufacturer Part No: MPX5010DP

The MPX5010DP is a dual port, integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is state o…

£14.06 EX VAT

BALLUFF BESM12MI-PSC40B-BV03 - Proximity Switch, M12, PNP

BALLUFF

Proximity Switch, M12, PNP

Order Code: SN36571

Manufacturer Part No: BESM12MI-PSC40B-BV03

The BESM12MI-PSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connect…

£33.57 EX VAT

STREETWIZE SWPARK1 - Reverse Parking Sensors

STREETWIZE

Reverse Parking Sensors

Order Code: CP06259

Manufacturer Part No: SWPARK1

• Reverse parking system • Audio warning & LED display • Complete with 4 sensors • Easy to fit monitor • Place anywhere vehicle …

RoHS

£28.06 EX VAT

PRO ELEC PELB1490 - Value LED Night Light with Sensor

PRO ELEC

Value LED Night Light with Sensor

Order Code: LP05724

Manufacturer Part No: PELB1490

An LED night light with sensor that automatically switches on and off at dusk and dawn. Very easy to use, simply plug into the r…

RoHS

£3.81 EX VAT

HONEYWELL SS495A - Sensor, Hall Effect, Ratiometric, Linear

HONEYWELL

Sensor, Hall Effect, Ratiometric, Linear

Order Code: SN36529

Manufacturer Part No: SS495A

The SS495A is a high performance, miniature ratiometric linear (MRL) solid state hall effect sensor in 3 pin TO-92 package. This…

£3.90 EX VAT

LABFACILITY Z2-T-2-MP X 5 - Sensor, Thermocouple, T, Z2, MP, 5 Pack

LABFACILITY

Sensor, Thermocouple, T, Z2, MP, 5 Pack

Order Code: SN36317

Manufacturer Part No: Z2-T-2-MP X 5

The Z2-T-2 series fast response PTFE exposed welded tip Thermocouple with plug. • Thermocouple types K, J and T • 2 or 3m PTFE i…

£30.97 EX VAT

Page

1