You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, ABS Press 16.7 PSI, 867-6 -
MPX4115A
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPX4115A
- Order Code:
- SC10404
- Product Range
- -
- Technical Datasheet:
- MPX4115A Datasheet
Product Overview
- On-chip signal conditioned, temperature compensated and calibrated
- 1.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller based systems
- Durable epoxy unibody element
- Available in the basic element package
- Pressure range from 15KPa to 115KPa
- Supply voltage range from 4.85VDC to 5.35VDC
- Response time of 1ms
- Sensitivity of 46mV/KPa
- Operating temperature range from -40° to 125°C
Applications
Sensing & Instrumentation
Product Information
- :
- Absolute
- :
- 45.9mV/kPa
- :
- 15kPa
- :
- 115kPa
- :
- 4.85V
- :
- 5.35V
- :
- SIP
- :
- SIP
- :
- 6Pins
- :
- Analogue
- :
- ± 1.5%
- :
- -
- :
- Through Hole
- :
- -
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.44 (£23.33) | ( ) |
| 10+ | £18.33 (£22.00) | ( ) |
| 100+ | £11.43 (£13.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























