You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Proximity Switch, M12, NPN - 

BESM12MI-NSC40B-BV03

BESM12MI-NSC40B-BV03 - Proximity Switch, M12, NPN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BALLUFF BALLUFF
Manufacturer Part No:
BESM12MI-NSC40B-BV03
Order Code:
SN36570
Product Range
-
See all Technical Docs

Product Overview

The BESM12MI-NSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connection. The sensor is functional again after the overload has been eliminated.
  • IP68 Protection rating
  • -25 to 70°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information


:
4mm

:
M12

:
NPN

:
12V

:
30V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£41.07 ( £49.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.07 (£49.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £40.24 (£48.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --