alarms
: 1,119 ProductsSecurity & CCTV (180)
Electronic & Electrical Components (302)
Electrical & Lighting (256)
Maker & Circuit Development (190)
Test Equipment (88)
Tools & Maintenance (38)
Cable, Leads & Connectors (33)
Computer & Office (21)
Home, Leisure & Motoring (2)
Manufacturer
Packaging
Page
PRO ELEC
Value LED Night Light with Sensor
Order Code: LP05724
Manufacturer Part No: PELB1490
An LED night light with sensor that automatically switches on and off at dusk and dawn. Very easy to use, simply plug into the r…
RoHS
£3.81 EX VAT
LABFACILITY
Sensor, PT100, Thin Film, 2x2.3mm, Cl B
Order Code: SN36364
Manufacturer Part No: DM-301
The DM-301 from Labfacility is a platinum resistance thermometer sensor. Platinum Resistance Thermometer (PRT) sensing element i…
RoHS
£3.20 EX VAT
STANDEXMEDER
Reed Sensor
Order Code: SW02758
Manufacturer Part No: MK06-5-B
Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Product Range:MK06 Series; SVHC:No SVHC (15-Jan-2018); Breakdow…
RoHS
£1.13 EX VAT
HONEYWELL
Sensor, Hall Effect, 6 Operate Points
Order Code: SN36530
Manufacturer Part No: SS495A1
The SS495A1 is a solid state Hall-effect Miniature Ratiometric Linear (MRL) Sensor. The MRL sensor is small, versatile linear ha…
RoHS
£5.76 EX VAT
LITTELFUSE
Sensor, Plastic Barrel, M8, NO
Order Code: SN36555
Manufacturer Part No: 59070-1-S-02-A
59070-1-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is cap…
RoHS
£2.77 EX VAT
VISHAY
Photodiode, Sensor, Ambient Light
Order Code: SC12391
Manufacturer Part No: TEPT5700
The TEPT5700 from Vishay is a leaded silicon NPN epitaxial planar phototransistor in a T-1 3/4 (5mm) package. This ambient light…
RoHS
£0.45 EX VAT
LABFACILITY
Sensor, Thermocouple, K, Z2, MP, 5 Pack
Order Code: SN36315
Manufacturer Part No: Z2-K-2-MP X 5
Z2-K-2-MP X 5 is a PTFE exposed welded tip thermocouple with a miniature plug (pack of 5). It is ideal for test and development …
RoHS
£32.04 EX VAT
LABFACILITY
Sensor, PT1000, Thin Film, 2x10mm, Cl B
Order Code: SN36365
Manufacturer Part No: DM-507
The DM-507 from Labfacility is a platinum resistance thermometer PT1000 sensor. Platinum Resistance Thermometer (PRT) sensing el…
RoHS
£3.61 EX VAT
PANASONIC
Sensor, Motion, 5m, 38°/22°, White
Order Code: SN36503
Manufacturer Part No: AMN33112J
AMN33112J is a NaPiOn 2nd generation, spot detection type, PIR motion sensor. Typical applications include digital signage, ster…
RoHS
£10.64 EX VAT
STANDEXMEDER
Reed Sensor
Order Code: SW02759
Manufacturer Part No: MK06-8-B
Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Product Range:MK06 Series; SVHC:No SVHC (15-Jan-2018); Breakdow…
RoHS
£1.28 EX VAT
LITTELFUSE
Reed Sensor, Mini, Flange, NC
Order Code: SN36548
Manufacturer Part No: 59140-4-S-02-A
Proximity sensor is a 2-part magnetically operated proximity sensor. It features mini flange mount, compact size requires only 3…
RoHS
£3.85 EX VAT
COMUS / ASSEMTECH
Reed Proximity Switch
Order Code: SN36543
Manufacturer Part No: PSB175/30
The PSB175/30 is a 8mm flange-mount Reed Proximity Switch with blue nylon 66 case, 2 x round 0.14mm² PVC covered grey and insula…
RoHS
£7.16 EX VAT
LABFACILITY
Sensor, Thermocouple, K Type, 3m
Order Code: SN36282
Manufacturer Part No: Z2-K-3M (IEC)
The Z2-K-3M (IEC) is an exposed Welded-tip Thermocouple features good mechanical strength and flexibility, resistant to oils, ac…
RoHS
£9.09 EX VAT
STANDEXMEDER
Reed Sensor, 5W
Order Code: SW03342
Manufacturer Part No: MK20/1-C-100W
The MK20/1-C-100W is a black Cylindrical Reed Sensor with PBT 30% GF housing and PVC single wire cable. This MK20/1-series reed …
RoHS
£6.45 EX VAT
ETERNA
External 360 Degree PIR Sensor
Order Code: SR08426
Manufacturer Part No: EX360PIRWH
The Eterna EX360PIRWH External 360° PIR Detector provides automatic motion-activated control for outdoor lighting and electrical…
£29.08 EX VAT
NXP
IC, Pressure Sensor
Order Code: SC10407
Manufacturer Part No: MPX5010DP
The MPX5010DP is a dual port, integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is state o…
RoHS
£14.06 EX VAT
LABFACILITY
Sensor, Thermocouple, J Type, 3m
Order Code: SN36284
Manufacturer Part No: Z3-J-3M (IEC)
The Z3-J-3M (IEC) is an exposed Welded-tip Thermocouple with good temperature resistance. The 2 meter long glass-fibre insulated…
RoHS
£9.76 EX VAT
PANASONIC
Sensor, Motion, 5m, 38°/22°, Black
Order Code: SN36501
Manufacturer Part No: AMN33111J
The AMN 2,3,4 series Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier extremely compact, id…
RoHS
£14.59 EX VAT
LABFACILITY
Sensor, Thermocouple, K, Z2, 5 Pack
Order Code: SN36319
Manufacturer Part No: Z2-K-2 X 5
The Z2-K-2 X 5 is a PTFE exposed welded tip Thermocouple. • Type K thermocouple • Fast response • 1, 2, 3 and 5m Long PTFE twin …
RoHS
£33.83 EX VAT
BALLUFF
Proximity Switch, M12, NPN
Order Code: SN36570
Manufacturer Part No: BESM12MI-NSC40B-BV03
The BESM12MI-NSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connect…
RoHS
£41.07 EX VAT
LABFACILITY
PT100 Temperature Sensor 6x100mm
Order Code: SN35945
Manufacturer Part No: DRG 010632B
The DRG 010632B is a heavy duty Sensor Probe with rigid 316 stainless steel sheath and tough silicone rubber insulated lead of 2…
RoHS
£43.94 EX VAT
TIMEGUARD
Motion Sensor PIR Light Switch
Order Code: SR06446
Manufacturer Part No: ZV810N
Style and functionality with our range of energy-saving, programmable and motion sensor light switches. • Detects moving body he…
£29.33 EX VAT
IMO PRECISION CONTROLS
Inductive Proximity Switch, M18, NPN
Order Code: SN35029
Manufacturer Part No: AK1/AN-1A
Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Load Current Max:400mA; Sensing Distance Max:4mm; Sensing Range:0mm to…
RoHS
£39.54 EX VAT
UNBRANDED
Proximity Switch 0.5A
Order Code: SN35811
Manufacturer Part No: N/02/M
Supply Current:500mA; Contact Configuration:1NO; Contact Voltage DC Max:220V; External Depth:7.7mm; External Length / Height:38.…
£10.54 EX VAT
PANASONIC
Sensor, Motion, 12m, Pearl White
Order Code: SN36764
Manufacturer Part No: EKMC1603113
The EKMC1603113 is a high-sensitive human detection PIR MOTION Sensor with built-in amplifier. VZ series simplified circuitry wi…
RoHS
£9.99 EX VAT
Page