You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Motion, 5m, 38°/22°, Black -
AMN33111J
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AMN33111J
- Order Code:
- SN36501
- Product Range
- AMN 2,3,4 Series
- Technical Datasheet:
- AMN33111J Datasheet
Product Range Selector (AMN 2,3,4 Series)
See all from this product rangeProduct Overview
- Both digital output and analog output (with adjustable sensitivity)
- Built-in amplifier for easy use
- Detects even slight motion of a person
- Standard type detects movement of approximately 30cm
- Slight motion detection type detects movement of approximately 20cm
- Noise withstanding capability
- A low current consumption type (46µA) has also been added to the line-up
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting
Product Information
- :
- 5m
- :
- Standard
- :
- 3VDC
- :
- 22°
- :
- 6VDC
- :
- 38°
- :
- 38°
- :
- Spot
- :
- Black
- :
- 24Zones
- :
- 170µA
- :
- AMN 2,3,4 Series
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.59 (£17.51) | ( ) |
5+ | £13.46 (£16.15) | ( ) |
10+ | £12.34 (£14.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.