You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Sensor, 5W -
MK20/1-C-100W
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- MK20/1-C-100W
- Order Code:
- SW03342
- Product Range
- MK20 Series
- Technical Datasheet:
- MK20/1-C-100W Datasheet
Product Range Selector (MK20 Series)
See all from this product rangeProduct Overview
- Contact form: 1A (SPST) Normally Open (N.O.)
- Operating Range: 10-60AT
- 10W Maximum power rating
- 200mΩ Maximum contact resistance
- 10⁹Ω Insulation resistance
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Security
Product Information
- :
- Miniature Reed Sensor
- :
- -
- :
- -
- :
- 500mA
- :
- -5°C
- :
- 80°C
- :
- MK20 Series
Technical Documents (1)
198 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.39 (£7.67) | ( ) |
| 10+ | £4.18 (£5.02) | ( ) |
| 25+ | £3.11 (£3.73) | ( ) |
| 50+ | £2.90 (£3.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























