You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, PT1000, Thin Film, 2x10mm, Cl B - 

DM-507

DM-507 - Sensor, PT1000, Thin Film, 2x10mm, Cl B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DM-507
Order Code:
SN36365
Product Range
DM Series
Also Known As:
DM-507-D

Product Range Selector (DM Series)

See all from this product range

Product Overview

The DM-507 from Labfacility is a platinum resistance thermometer PT1000 sensor. Platinum Resistance Thermometer (PRT) sensing element is used for high accuracy and stability. This device is mainly suitable for surface & immersion applications.
  • Pt1000 element to IEC 751 class B standard
  • Temperature range from -50°C to 500°C
  • Thin film construction
  • Vibration resistant
  • 2mm x 10mm dimension

Applications

Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Product Information


:
Component with Leads

:
-50°C

:
500°C

:
Class B

:
-50°C

:
1kohm

:
500°C

:
1kohm

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
DM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

DM-507-D

12 In stock Need more?

???PF_PDP_RSP_SUP???

£3.57 ( £4.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.57 (£4.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.44 (£4.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.32 (£3.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.15 (£3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --