Cable Poles
: 6,898 ProductsCable, Leads & Connectors (6,870)
Computer & Office (14)
Electronic & Electrical Components (9)
Test Equipment (3)
Tools & Maintenance (1)
Electrical & Lighting (1)
Manufacturer
Packaging
Page
REAN
3.5mm Stereo Jack Plug, Gold Contacts, Black
Order Code: CN23223
Manufacturer Part No: RTP3C-B
The RTP3C-B from REAN is black 3.5mm stereo jack plug with gold plated contacts. • Outside cable diamter: 2mm to 4mm • Solder co…
RoHS
£2.10 EX VAT
LUMBERG
Plug, DIN, Straight, 3 Pin
Order Code: CN16845
Manufacturer Part No: SV30
The SV30 from Lumberg is a 3 pole plug circular connector with threaded joint. This is a straight version plug with ground conta…
RoHS
£4.10 EX VAT
TE CONNECTIVITY - AMP
Socket, IDC, 1.27mm, Novolatch, 10 Way
Order Code: CN17043
Manufacturer Part No: 1658621-1
The 1658621-1 from TE Connectivity is an AMP-LATCH NOVO receptacle assembly. This Novo receptacle has two rows of contacts on.10…
RoHS
£1.11 EX VAT
PHOENIX CONTACT
Terminal Block, PCB, 2.54mm, 2 Way
Order Code: CN14669
Manufacturer Part No: 1725656
The 1725656 is a 2-way Wire-to-board PCB Terminal Block made of PA insulation that allows connection of two conductors. The MPT …
RoHS
£0.80 EX VAT
IMO PRECISION CONTROLS
PCB Header, Vertical, 3.81mm, 3 Way
Order Code: CN18977
Manufacturer Part No: 21.155MV/3-E
Block Orientation:Through Hole Vertical; Gender:Header; No. of Positions:3Ways; Pitch Spacing:3.81mm; Product Range:-; Rated Cur…
RoHS
£0.20 EX VAT
JST / JAPAN SOLDERLESS TERMINALS
Crimp Housing, 2 Way, 3.96mm
Order Code: CN18495
Manufacturer Part No: VHR-2N
VHR-2N is a VH series N type housing. It is a 3.96mm pitch, single row housing for use with VH series crimp contacts. The contac…
RoHS
£0.11 EX VAT
WAGO
Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A
Order Code: CN22767
Manufacturer Part No: 221-2411
The 221-2411 from WAGO is a the brand new inline splicing connector with lever for easy electrical installation and transparent …
RoHS
£0.45 EX VAT
NEUTRIK
etherCON D Shell, Panel Mount , IDC Termination
Order Code: AV09136
Manufacturer Part No: NE8FDV-YK
The NE8FDV-YK from Neutrik is an etherCON receptacle chassis connector. It is a panel mount receptacle with IDC punch down termi…
RoHS
£9.90 EX VAT
PREHKEYTEC
5 Pin DIN Plug, Locking, 180 Degree
Order Code: CN00750
Manufacturer Part No: 71430-050
Connector Body Material:-; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Gender:Plug; No. of Contacts:5Co…
RoHS
£3.16 EX VAT
REAN
7 Pin DIN Plug with Rubber Strain Relief
Order Code: AV11173
Manufacturer Part No: NYS323G
7-Pin DIN plug with rubber strain relief • Nickel shell with Gold plated contacts • Solder termination • Cable O.D.: 5mm • Wire …
RoHS
£1.89 EX VAT
DELTRON ENCLOSURES
5 Pin (240 Degree) Black Standard DIN Plug
Order Code: CN00053
Manufacturer Part No: 611-0510
Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Gender:Plug; No. of …
RoHS
£2.45 EX VAT
REAN
5 Pin DIN Plug, Gold
Order Code: AV09094
Manufacturer Part No: NYS322G
5-Pin DIN plug with rubber strain relief • Nickel shell with Gold plated contacts • Solder termination • Cable O.D.: 5mm • Wire …
RoHS
£1.92 EX VAT
BULGIN LIMITED
Plug, Free, 4 Way
Order Code: CN12288
Manufacturer Part No: PX0410/04P/4550
The PX0410/04P/4550 is a 4-way Flexible Circular Connector with 4.5 to 5mm cable entry. This Buccaneer 400 series plug has polya…
RoHS
£10.47 EX VAT
MULTICOMP PRO
Mini-XLR Socket, 4 Pole
Order Code: AV20719
Manufacturer Part No: SVP556-TA-4P
The SVP556-TA-4P is a 4-way Mini XLR Audio Socket with gold plated phosphor bronze pins, metal body and PBT insulation. This fem…
RoHS
£1.62 EX VAT
PREHKEYTEC
5 Pin DIN Plug, 240 Degree
Order Code: CN00751
Manufacturer Part No: 71430-250
Connector Body Material:-; Connector Mounting:Cable Mount; Contact Plating:-; Gender:Plug; No. of Contacts:5Contacts; Product Ra…
RoHS
£3.30 EX VAT
HIRSCHMANN
Plug, Free, with LED, 2+E Way
Order Code: CN13901
Manufacturer Part No: GDML2011LED24
The GDML2011LED24 is a 2+PE-contact Cable Socket with tin-plated contacts, PG 11 cable gland, function indicator (LED) and freew…
RoHS
£7.80 EX VAT
AMPHENOL
6.35mm Jack Plug, 3 Pole, 90 Degree
Order Code: AV16276
Manufacturer Part No: ACPS-RN
The M series offers two ranges of 1/4-inch Phone Plug Connectors to satisfy the needs of the manufacturer and the end user. The …
RoHS
£3.20 EX VAT
STARTECH
HDMI to VGA Video Adaptor Converter with Audio for Desktops, Laptops & Ultrabooks
Order Code: CS27254
Manufacturer Part No: HD2VGAA2
Connect an HDMI output device to a VGA projector or display with audio • Supports PC resolutions up to 1920x1200 and HDTV resolu…
RoHS
£16.58 EX VAT
PRO SIGNAL
USB-C Male to 4K 30Hz HDMI Female Adaptor
Order Code: AV28899
Manufacturer Part No: PSG3315
Compact and effective adaptor that provides an external high definition HDMI output for USB-C enabled smartphones and laptops. •…
RoHS
£7.00 EX VAT
MULTICOMP PRO
Header, 2 Row, Vertical, 6 Way
Order Code: CN14513
Manufacturer Part No: 2213S-06G
2213S-06G is a pin header from the 2213S Series, designed for board-to-board connections. It features 6 contacts arranged in 2 r…
RoHS
£0.04 EX VAT
MOLEX
Socket, USB Mini-B Through Hole Vertical
Order Code: CN09287
Manufacturer Part No: 5000751519
Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle; N…
RoHS
£2.13 EX VAT
JST / JAPAN SOLDERLESS TERMINALS
Connector Housing, Pin, 4 Way
Order Code: CN13663
Manufacturer Part No: SMR-04V-N
The SMR-04V-N is a 4-contact 2.5mm pitch Crimp Connector, 3A, 250V maximum rated. This SM series wire to wire white Connector is…
RoHS
£0.08 EX VAT
NEUTRIK
XLR Socket, 3 Pole, PCB, Horizontal
Order Code: AV15733
Manufacturer Part No: NC3FAAH1
The NC3FAAH1 is a 3-pole female XLR Audio Socket with gold-plated contacts, black plastic shell. Horizontal PCB mount. Pin 1, pa…
RoHS
£1.00 EX VAT
WAGO
Splicing Connector Terminal Block with Lever, 2 Way, 4mm²
Order Code: CN12061
Manufacturer Part No: 222-412
The 222-412 from Wago is a 2 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and …
RoHS
£0.27 EX VAT
MULTICOMP PRO
9 Pin D-Sub Right Angle PCB Plug with Boardlock and Screw locks
Order Code: CN11148
Manufacturer Part No: 5504F1-09P-01-03-F1
Connector Body Material:Metal Body; Connector Mounting:Through Hole Mount Right Angle; Contact Material:Copper Alloy; Contact Pl…
RoHS
£0.47 EX VAT
Page