2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wireless Networking
                                                                        6. ADSL Modems
                                                                        Print Page

                                                                        Quad Band GSM / GPRS Modem - ZETA-N2-GPRS

                                                                        SIRETTA
                                                                        SIRETTA ZETA-N2-GPRS - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoZETA-N2-GPRS
                                                                        Order CodeRF00889
                                                                        Product RangequikCONNECT ZETA Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£153.52
                                                                        3+£148.47
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £153.52 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIRETTA
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoZETA-N2-GPRS
                                                                        Order CodeRF00889
                                                                        Product RangequikCONNECT ZETA Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Modem InterfaceRS232
                                                                        Product RangequikCONNECT ZETA Series
                                                                        Plug Type-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.

                                                                        • Quad Band GSM / GPRS
                                                                        • Power 5V-42V
                                                                        • GPIO Interface
                                                                        • AT Command Driven
                                                                        • Python Script
                                                                        • Screw Mount
                                                                        • Operating Temperature: -30 to 75C
                                                                        • Storage Temperature: -40 to 85C
                                                                        • Impedance: 50 ohm
                                                                        • Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
                                                                        • Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
                                                                        • Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
                                                                        • Dimensions (LxWxH): 93x67x28mm

                                                                        Technical Specifications

                                                                        Modem Interface

                                                                        RS232

                                                                        Plug Type

                                                                        -

                                                                        Product Range

                                                                        quikCONNECT ZETA Series

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Romania
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176200
                                                                        US ECCN:5A991.b.2
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.106