You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Band GSM / GPRS Modem -
ZETA-N2-GPRS
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ZETA-N2-GPRS
- Order Code:
- RF00889
- Product Range
- quikCONNECT ZETA Series
- Technical Datasheet:
- ZETA-N2-GPRS Datasheet
Product Range Selector (quikCONNECT ZETA Series)
See all from this product rangeProduct Overview
- Quad Band GSM / GPRS
- Power 5V-42V
- GPIO Interface
- AT Command Driven
- Python Script
- Screw Mount
- Operating Temperature: -30 to 75C
- Storage Temperature: -40 to 85C
- Impedance: 50 ohm
- Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
- Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
- Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
- Dimensions (LxWxH): 93x67x28mm
Product Information
- :
- RS232
- :
- quikCONNECT ZETA Series
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £153.52 (£184.22) | ( ) |
3+ | £148.47 (£178.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.