remote controlled lighting systems
: 95 ProductsElectrical & Lighting (86)
Audio Visual (9)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
RF SOLUTIONS
Telemetry Module, 868MHz, 918MHz, 1.8V to 3.6V, SMT
Order Code: RF01034
Manufacturer Part No: GAMMA62T-89S
GAMMA62T Telemetry Module can be a Transmitter / Receiver / Transceiver based industrial bi-directional remote module. Two or mo…
RoHS
£17.38 EX VAT
More Pricing...
RF SOLUTIONS
Telemetry Module, 868MHz, 918MHz,1.8V to 3.6V, SIL
Order Code: RF01035
Manufacturer Part No: GAMMA62T-89D
GAMMA62T Telemetry Module can be a Transmitter / Receiver / Transceiver based industrial bi-directional remote module. Two or mo…
RoHS
£22.22 EX VAT
More Pricing...
RF SOLUTIONS
Telemetry Module, 868MHz, 918MHz, 3.6V to 15V, SMT
Order Code: RF01036
Manufacturer Part No: GAMMA62TR-89S
GAMMA62T Telemetry Module can be a Transmitter / Receiver / Transceiver based industrial bi-directional remote module. Two or mo…
RoHS
£18.18 EX VAT
More Pricing...
RF SOLUTIONS
Lora Transceiver Module, 868MHz, 918MHz, SMT
Order Code: RF01040
Manufacturer Part No: LAMDBA68-8S
The LAMBDA68 RF module is a class leading, cost effective radio module featuring the Semtech LLCC68 LoRa™ long range providing u…
RoHS
£7.90 EX VAT
More Pricing...
QTX
12" QOVA Performance Portable PA Unit, 200W RMS - 178.883UK
Order Code: LS06597
Manufacturer Part No: QOVA-12PA
The QOVA-12PA (178.883UK) from QTX is a QOVA Performance Portable PA Unit built to offer advanced features for vocalists and per…
RoHS
£197.10 EX VAT
UNBRANDED
4 Channel Receiver, 433MHz
Order Code: HK00442
Manufacturer Part No: HRX006
A radio frequency receiver that is ideally suited to security or automation applications but can also be used for a variety of s…
RoHS
£6.17 EX VAT
WATCHGUARD
2 Channel Alarm Transmitter / Receiver Set
Order Code: SR07766
Manufacturer Part No: RCX
Designed to be simple and easy to use. It has simple wiring connections and can be used in a variety of applications, ideal for …
£30.29 EX VAT
More Pricing...
RF SOLUTIONS
1 Channel, 868MHz Remote Control System, 230V AC
Order Code: RF00917
Manufacturer Part No: HORNETPRO-8S1M
A versatile general purpose Remote Control System for many different applications. Housed in a rugged IP68 weatherproof enclosur…
RoHS
£85.38 EX VAT
More Pricing...
RF SOLUTIONS
4 Channel, 868MHz Remote Control System, 12-30V AC/DC
Order Code: RF00915
Manufacturer Part No: HORNETPRO-8S4
The HORNETPRO-8S4 from RF Solutions is a reliable rugged and simple to setup 4 Channel remote control system. This single channe…
RoHS
£91.49 EX VAT
More Pricing...
RF SOLUTIONS
4 Channel, 868MHz Remote Control Receiver, 12 - 30V AC/DC
Order Code: RF00916
Manufacturer Part No: HORNETPRO-8R4
The HORNETPRO-8R4 is a rugged IP68 weatherproof remote control Receiver. Built in mounting points and easy wiring using High Qua…
RoHS
£69.34 EX VAT
More Pricing...
CHAUVET
4-in-1 Lighting BAR System with Wireless Foot Controller
Order Code: DP35378
Manufacturer Part No: GIGBAR 2
The GigBAR 2 is a 4-in-1 lighting system that includes a pair of LED Derby, LED pars, laser and strobe effect, all mounted on on…
RoHS
£249.16 EX VAT
RF SOLUTIONS
Remote Mains Control System
Order Code: RF00336
Manufacturer Part No: MAINSLINK
MAINSLINK is a plug and play solution to replace a switched live cable. When 230Vac “LIVE” is input to the transmitter, the rece…
RoHS
£108.83 EX VAT
More Pricing...
RF SOLUTIONS
1 Channel Remote Control System, 433MHz
Order Code: RF01046
Manufacturer Part No: QUANTAFOB-4S1
A versatile general purpose Remote Control System for many different applications. With the receiver housed in a rugged IP68 wea…
RoHS
£77.47 EX VAT
More Pricing...
RF SOLUTIONS
2 Channel Remote Control System, 433MHz
Order Code: RF01051
Manufacturer Part No: QUANTA-4S2
A versatile general purpose Remote Control System for many different applications. With the receiver housed in a rugged IP68 wea…
RoHS
£108.69 EX VAT
More Pricing...
QTX
100W 12” Portable PA with UHF Mics, USB/SD/FM & Bluetooth - 178.854UK
Order Code: LS05054
Manufacturer Part No: QX12PA-PLUS
A complete portable PA unit in a QX-series speaker cabinet. Built-in amplifier operating from mains or internal rechargeable bat…
RoHS
£211.66 EX VAT
More Pricing...
UNBRANDED
Transceiver, UHF Data
Order Code: RF00212
Manufacturer Part No: TDL2A-433-9
Frequency:433MHz; Approval Bodies:EN; Current Rating:28mA; Data Rate:16 kbps; Data Rate Max:160000bps; External Depth:7mm; Exter…
£36.27 EX VAT
More Pricing...
RF SOLUTIONS
Wireless Bi-Directional Mains To Mains Link, 230V AC, 5000m
Order Code: RF00920
Manufacturer Part No: MAINSLINK-PRO
MAINSLINK-PRO removes the need to lay all “Switched Live Cables” between the Boil-er and the wiring Centre. It provides a bi-dir…
RoHS
£164.38 EX VAT
More Pricing...
RF SOLUTIONS
4 Channel Receiver, 868MHz
Order Code: RF00969
Manufacturer Part No: TRAP-8R4
The TRAP-8R4 from RF Solutions is a 4 Channel 868MHz receiver. • Suitable for electric gates, roller shutter doors, garden light…
RoHS
£108.15 EX VAT
More Pricing...
RF SOLUTIONS
22Km Range DIN Rail Receiver, 868MHz, 4 Channel
Order Code: RF00973
Manufacturer Part No: SLIMDIN-8R4
A versatile remote control receiver system for many different applications. This slim DIN rail receiver is ideally suited to man…
RoHS
£169.68 EX VAT
More Pricing...
RF SOLUTIONS
Lora Remote Control Reciever, 433MHz
Order Code: RF01066
Manufacturer Part No: RADIOTRAP-4R4
The RADIOTRAP-4R4 from RF Solutions is a Lora remote control reciever. Designed to operate with the RADIOTRAP-4Tx remote transmi…
RoHS
£95.07 EX VAT
More Pricing...
Page
1