You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telemetry Module, 868MHz, 918MHz,1.8V to 3.6V, SIL -
GAMMA62T-89D
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- GAMMA62T-89D
- Order Code:
- RF01035
- Product Range
- GAMMA62T-89x Series
- Technical Datasheet:
- GAMMA62T-89D Datasheet
Product Range Selector (GAMMA62T-89x Series)
See all from this product rangeProduct Overview
- Suitable for long range telemetry, remote switching, embedding remote control and remote sensor
- 10 “No Volt” Switch inputs
- 10 Digital Switching outputs
- 1x Serial data output
- Map any I/P to any or many O/P’s
- FSK / Spread Spectrum technology
- No external components
- Operates at 868MHz or 915MHz
- 868MHz RED/ CE compliant
Product Information
- :
- FSK, LoRa, OFDM
- :
- -
- :
- 918MHz
- :
- -148dBm
- :
- 1.8V
- :
- 3.6V
- :
- 22dBm
- :
- RS232, Serial
- :
- 118mA
- :
- Long Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors
- :
- GAMMA62T-89x Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.22 (£26.66) | ( ) |
10+ | £21.44 (£25.73) | ( ) |
25+ | £20.37 (£24.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.