You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Receiver, 433MHz -
HRX006
Product Overview
- 10 bit binary encoding system
- DIP switch code selection
- 1,024 combinations
- Size: 66 x 22 x 22mm
- Colour: black
- Voltage supply: 10 - 16V dc
- Operating temperature: 0 - 60°C
- Circuit: super-regenerative
- Number of channels: 4
- Output: open collector transistor
- Drive capability: 500mA
Product Information
- :
- Receiver
- :
- 4 Channel
- :
- 433MHz
Technical Documents (0)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.17 (£7.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























