You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lora Remote Control Reciever, 433MHz -
RADIOTRAP-4R4
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- RADIOTRAP-4R4
- Order Code:
- RF01066
- Product Range
- RADIOTRAP-4Rx Series
- Technical Datasheet:
- RADIOTRAP-4R4 Datasheet
Product Range Selector (RADIOTRAP-4Rx Series)
See all from this product rangeProduct Overview
- 6V - 32V AC/DC Supply
- IP68 rated
- Outputs Momentary or Latching
- Optional Rx Acknowledge back to Transmitter
- Optional External Antenna mount
- Systems supplied ’ready to Go’
Product Information
- :
- Receiver
- :
- 4 Channel
- :
- 433MHz
- :
- 5km
- :
- RADIOTRAP-4Rx Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.07 (£114.08) | ( ) |
10+ | £91.74 (£110.09) | ( ) |
25+ | £87.15 (£104.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.