Electronic & Electrical Components
: 23,845 ProductsManufacturer
Packaging
Page
MULTICOMP PRO
Resistor, Carbon Film, 0.125W, 2K2, 100 Pack
Order Code: RE04892
Manufacturer Part No: MCRE000041
Power Rating:125mW; Product Range:MCRE Series; Resistance:2.2kohm; Resistance Tolerance:± 5%; Resistor Element Material:Carbon F…
RoHS
£0.98 EX VAT
MULTICOMP PRO
Resistor, 0.125W 1% 270K, 50 Pack
Order Code: RE04976
Manufacturer Part No: MF12 270K
Power Rating:125mW; Product Range:MF12 Series; Resistance:270kohm; Resistance Tolerance:± 1%; Resistor Element Material:Metal Fi…
RoHS
£2.40 EX VAT
TT ELECTRONICS / WELWYN
Resistor, 0.25W 0.1% 71K5
Order Code: RE05744
Manufacturer Part No: RC55Y 71K5 0.1%
Power Rating:250mW; Product Range:RC55 Series; Resistance:71.5kohm; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leade…
RoHS
£0.68 EX VAT
BOURNS
Trimmer, 25 Turn 2K
Order Code: RE06741
Manufacturer Part No: 3296Y-1-202LF
Automotive Qualification Standard:-; MSL:-; No. of Turns:25Turns; Potentiometer Mounting:Through Hole; Power Rating:500mW; Produ…
RoHS
£1.55 EX VAT
MULTICOMP PRO
Resistor, Wirewound, 2K, 5%, 3W
Order Code: RE07398
Manufacturer Part No: MCKNP03UJ0202B00
Automotive Qualification Standard:-; Power Rating:3W; Product Range:MCKNP Series; Resistance:2kohm; Resistance Tolerance:± 5%; R…
RoHS
£0.46 EX VAT
TE CONNECTIVITY - NEOHM
Resistor, 2W, 5%, 1K5
Order Code: RE05193
Manufacturer Part No: ROX2SJ1K5
Automotive Qualification Standard:-; Power Rating:2W; Product Range:ROX Series; Resistance:1.5kohm; Resistance Tolerance:± 5%; R…
RoHS
£0.06 EX VAT
MULTICOMP PRO
Relay, PCB, SPCO, 12V
Order Code: SW02535
Manufacturer Part No: MCHRM-S DC12V
Coil Resistance:200ohm; Contact Configuration:SPCO; Approval Bodies:CSA, UL; Coil Voltage VDC Nom:12V; Contact Current AC Max:10…
RoHS
£1.32 EX VAT
SIBA
Fuse for DMM 1000V ac/dc, 6.3mm x 32mm, 315mA
Order Code: FF02379
Manufacturer Part No: 70-172-40/0.315A
Fuse Current:315mA; HRC Fuse Case Style:Midget; Product Range:GZ Series; SVHC:No SVHC (27-Jun-2018); Voltage Rating V DC:1kV; Vo…
RoHS
£3.25 EX VAT
LABFACILITY
Panel Socket
Order Code: SN35326
Manufacturer Part No: IS-K-FF(IEC)
Gender:Socket; Product Range:-; SVHC:No SVHC (15-Jan-2019); Thermocouple Type:K; External Depth:31.5mm; External Length / Height…
RoHS
£3.59 EX VAT
PANASONIC
Electrolytic Capacitor, 10 µF, 50 V, ± 20%, Through Hole, Polar
Order Code: CA04942
Manufacturer Part No: ECA1HHG100
Automotive Qualification Standard:-; Capacitance:10µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Diameter:5…
RoHS
£0.66 EX VAT
PANASONIC
Electrolytic Capacitor, 680 µF, 35 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Order Code: CA08024
Manufacturer Part No: EEUFM1V681
Automotive Qualification Standard:-; Capacitance:680µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter…
RoHS
£0.82 EX VAT
ETA
Cover, Splash Proof
Order Code: FF02513
Manufacturer Part No: X201.285.01
Accessory Type:Water Splash Cover; For Use With:3/8" Thread Switch; Product Range:-; SVHC:No SVHC (15-Jan-2018)
RoHS
£3.84 EX VAT
UNBRANDED
Filter XEB1201B Fly Lead
Order Code: CA06044
Manufacturer Part No: XEB1201
Capacitance:0.1µF; Capacitance Tolerance:± 20%; Product Range:-; Resistance:120ohm; Resistance Tolerance:-; Resistor Power Ratin…
RoHS
£3.36 EX VAT
KEMET
Surface Mount Tantalum Capacitor, 22 µF, 35 V, 0.7 ohm, D
Order Code: CA06885
Manufacturer Part No: T491D226K035AT
Automotive Qualification Standard:-; Capacitance:22µF; ESR:0.7ohm; Manufacturer Size Code:D; Operating Temperature Max:125°C; Op…
RoHS
£0.44 EX VAT
VISHAY
Electrolytic Capacitor, Screw, 47000 µF, 40 V, ± 20%, Screw, 10000 hours @ 85°C
Order Code: CA05318
Manufacturer Part No: MAL210117473E3
Automotive Qualification Standard:-; Capacitance:47000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:50mm;…
RoHS
£27.13 EX VAT
MULTICOMP PRO
Electrolytic Capacitor, 220 µF, 16 V, ± 20%, Through Hole, Polar
Order Code: CA04658
Manufacturer Part No: MCRH16V227M8X11
Automotive Qualification Standard:-; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Diameter:…
RoHS
£0.24 EX VAT
PANASONIC
Electrolytic Capacitor, 10 µF, 100 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar
Order Code: CA05790
Manufacturer Part No: ECA2AAM100X
Automotive Qualification Standard:-; Capacitance:10µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:…
RoHS
£0.10 EX VAT
KYOCERA AVX
SMD Multilayer Ceramic Capacitor, 33 pF, 100 V, 0805 [2012 Metric], C0G / NP0
Order Code: CA07679
Manufacturer Part No: 08051A330JAT2A
Capacitance:33pF; Ceramic Capacitor Case:0805 [2012 Metric]; Dielectric Characteristic:C0G / NP0; MSL:MSL 1 - Unlimited; Operati…
RoHS
£0.07 EX VAT
STMICROELECTRONICS
Transistor, NPN, TO220
Order Code: SC06755
Manufacturer Part No: TIP31A
Automotive Qualification Standard:-; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:3A; DC Current Gain hFE:50hFE;…
RoHS
£0.53 EX VAT
PANASONIC
Electrolytic Capacitor, 1200 µF, 16 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Order Code: CA08022
Manufacturer Part No: EEUFM1C122L
Automotive Qualification Standard:-; Capacitance:1200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diamete…
RoHS
£0.40 EX VAT
NXP
Zener Single Diode, 15 V, 500 mW, DO-35, 2 Pins, 200 °C
Order Code: SC05707
Manufacturer Part No: BZX79-C15.
Automotive Qualification Standard:-; Diode Case Style:DO-35; No. of Pins:2Pins; Operating Temperature Max:200°C; Power Dissipati…
RoHS
£0.04 EX VAT
KINGBRIGHT
LED, 5mm, Green, Diffuse
Order Code: SC08045
Manufacturer Part No: L-7113GD
Forward Voltage:2.2V; LED Case Size:T-1 3/4 (5mm); LED Colour:Green; LED Mounting:Through Hole; Lens Shape:Round; Luminous Inten…
RoHS
£0.11 EX VAT
INFINEON
Power MOSFET, P Channel, 55 V, 31 A, 0.06 ohm, TO-220AB, Through Hole
Order Code: SC08218
Manufacturer Part No: IRF5305PBF
Automotive Qualification Standard:-; Continuous Drain Current Id:-31A; Drain Source Voltage Vds:-55V; MSL:-; No. of Pins:3Pins; …
RoHS
£1.83 EX VAT
MICROCHIP
8Bit Flash MCU, SMD, 16F819, SOIC18
Order Code: SC09241
Manufacturer Part No: PIC16F819-I/SO
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI; MCU Case Style:SOIC; MCU Family:PIC16; M…
RoHS
£3.63 EX VAT
MICROCHIP
8Bit Flash MCU, 16F84, DIP18
Order Code: SC09805
Manufacturer Part No: PIC16F84A-20/P
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC16; MCU Serie…
RoHS
£5.57 EX VAT
Page

















![KYOCERA AVX 08051A330JAT2A - SMD Multilayer Ceramic Capacitor, 33 pF, 100 V, 0805 [2012 Metric], C0G / NP0](https://cpc.farnell.com/productimages/large/en_GB/1458900-40.jpg)