Electronic & Electrical Components
: 23,845 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
MULTICOMP PRO
Resistor, 0.25W 1% 2R2, 50 Pack
Order Code: RE04981
Manufacturer Part No: MF25 2R2
Power Rating:250mW; Product Range:MF25 Series; Resistance:2.2ohm; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; R…
RoHS
£1.08 EX VAT
More Pricing...
MULTICOMP PRO
Resistor, 0.125W 1% 5K1, 50 Pack
Order Code: RE05283
Manufacturer Part No: MF12 5K1
Power Rating:125mW; Product Range:MF12 Series; Resistance:5.1kohm; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; …
RoHS
£1.35 EX VAT
More Pricing...
BOURNS
Resistor Network, 100K
Order Code: RE05354
Manufacturer Part No: 4610X-101-104LF
Automotive Qualification Standard:-; Network Circuit Type:Bussed; No. of Elements:9Elements; No. of Pins:10Pins; Power Rating pe…
RoHS
£0.19 EX VAT
More Pricing...
NXP
Transistor, NPN SOT23
Order Code: SC06594
Manufacturer Part No: BCX70H
Automotive Qualification Standard:-; Collector Emitter Voltage V(br)ceo:45V; DC Collector Current:100mA; DC Current Gain hFE:180…
RoHS
£0.03 EX VAT
More Pricing...
VISHAY
Zener Single Diode, 100 V, 3.25 W, SOD-57, 2 Pins, 175 °C, Through Hole
Order Code: SC07152
Manufacturer Part No: BZT03C100-TR
Automotive Qualification Standard:AEC-Q101; Diode Case Style:SOD-57; No. of Pins:2Pins; Operating Temperature Max:175°C; Power D…
RoHS
£0.38 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F690, DIP20
Order Code: SC09245
Manufacturer Part No: PIC16F690-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:AUSART, I2C, SPI; MCU Case Style:DIP; MCU F…
RoHS
£2.89 EX VAT
More Pricing...
MULTICOMP PRO
IC Socket, DIL, 0.6"/ 15.42mm, 32 Way
Order Code: SC08113
Manufacturer Part No: 2227MC-32-06-06-F1
Connector Type:DIP; Contact Material:Phosphor Bronze; Contact Plating:Tin Lead Plated Contacts; No. of Contacts:32Contacts; Pitc…
RoHS
£0.71 EX VAT
More Pricing...
HARWIN
IC Socket, DIL, 40 Way, 0.6" / 15.42mm, 10 Pack
Order Code: SC10593
Manufacturer Part No: D2840-42
Connector Type:DIP; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; No. of Contacts:40Contacts; Pitch S…
RoHS
£26.29 EX VAT
More Pricing...
MARL
LED, 3mm, PCB, Red / Green
Order Code: SC11642
Manufacturer Part No: 103-330-04
Bulb Size:T-1 (3mm); Forward Current / Colour:R 20mA, G 20mA; Forward Voltage / Colour:R 2V, G 2.2V; Height:6.2mm; LED Colour:Gr…
RoHS
£0.82 EX VAT
More Pricing...
BOYD
Heatsink, TO220, 30°C/W
Order Code: SC10808
Manufacturer Part No: TV58
External Diameter - Imperial:-; External Diameter - Metric:-; External Height - Imperial:0.43"; External Height - Metric:11mm; E…
RoHS
£2.66 EX VAT
More Pricing...
OMRON ELECTRONIC COMPONENTS
Relay, PCB, DPCO, 24V dc
Order Code: SW03299
Manufacturer Part No: G5V-2-H1 DC24
Coil Resistance:288ohm; Coil Type:DC Sensitive; Contact Configuration:DPDT; Approval Bodies:CSA, UL; Approval Category:FCC Part …
RoHS
£2.12 EX VAT
More Pricing...
TE CONNECTIVITY - RAYCHEM
Polyswitch, Radial, 650mA
Order Code: FF01878
Manufacturer Part No: RXEF065
Automotive Qualification Standard:-; Holding Current:650mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Pro…
RoHS
£0.34 EX VAT
More Pricing...
TE CONNECTIVITY - CGS
Resistor, Wirewound 4W 10R, 5 Pack
Order Code: RE01516
Manufacturer Part No: SBCHE4 10R..
Power Rating:4W; Product Range:SBC Series; Resistance:10ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element …
RoHS
£3.11 EX VAT
More Pricing...
TDK
Thermistor, NTC, 33R, 1.3A
Order Code: RE04712
Manufacturer Part No: B57153S330M
Beta Value (K):3000K; Beta Value Lower Limit Temperature:25°C; Body Diameter:8.5mm; Current Max:1.3A; Lead Length:25mm; Lead Spa…
RoHS
£0.45 EX VAT
More Pricing...
VISHAY
Trimmer, 23 Turn 10K
Order Code: RE04171
Manufacturer Part No: M64W103KB40
Automotive Qualification Standard:-; MSL:-; No. of Turns:23Turns; Potentiometer Mounting:Through Hole; Power Rating:500mW; Produ…
RoHS
£2.10 EX VAT
More Pricing...
EUROPA
22mm Switches LED Pilot Green 110V
Order Code: SW03560
Manufacturer Part No: RAD223F
IP / NEMA Rating:IP65; LED Colour:-; Luminous Intensity:600mcd; Mounting Hole Dia:-; Operating Voltage:110VAC; Product Range:RAD…
RoHS
£2.72 EX VAT
More Pricing...
MULTICOMP PRO
Relay, PCB, SPCO, 24V dc
Order Code: SW03278
Manufacturer Part No: MC25114
Coil Resistance:1.6kohm; Coil Type:-; Coil Voltage:24VDC; Contact Configuration:SPCO; Contact Current:10A; Contact Voltage VAC:2…
RoHS
£0.63 EX VAT
More Pricing...
OMRON INDUSTRIAL AUTOMATION
Relay, SPCO, 10A, 230V ac
Order Code: SW04049
Manufacturer Part No: G2R-1-SNI 230AC
Coil Resistance:27.17kohm; Coil Type:Non Latching; Coil Voltage:230V; Contact Configuration:SPDT; Contact Current:10A; Contact M…
RoHS
£11.60 EX VAT
More Pricing...
ALPS ALPINE
Potentiometer, 10K, Log
Order Code: RE04559
Manufacturer Part No: RK09K11310KA
Adjustment Type:Screwdriver Slot; No. of Gangs:1; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Power Rating:50mW; P…
RoHS
£1.05 EX VAT
More Pricing...
MULTICOMP PRO
Resistor, 0.25W 5% 15K, 100 Pack
Order Code: RE03817
Manufacturer Part No: MCF 0.25W 15K
Power Rating:250mW; Product Range:MCF; Resistance:15kohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Mat…
RoHS
£1.16 EX VAT
More Pricing...
TE CONNECTIVITY - CGS
Resistor, 7W 5% 22K, 5 Pack
Order Code: RE05369
Manufacturer Part No: SBCHE622KJ
Power Rating:7W; Product Range:SBC Series; Resistance:22kohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element…
RoHS
£2.23 EX VAT
More Pricing...
ONSEMI
Transistor, NPN, TO3
Order Code: SC06782
Manufacturer Part No: MJ15024G
Automotive Qualification Standard:-; Collector Emitter Voltage V(br)ceo:250V; DC Collector Current:16A; DC Current Gain hFE:60hF…
RoHS
£5.31 EX VAT
More Pricing...
STMICROELECTRONICS
Thyristor, 32A, 600V, TO218
Order Code: SC07559
Manufacturer Part No: BTW69-600
Current It av:32A; Gate Trigger Current Max, Igt:80mA; Gate Trigger Voltage Max Vgt:1.5V; Holding Current Max Ih:150mA; On State…
RoHS
£6.52 EX VAT
More Pricing...
EATON MOELLER
Cam Switch, On-Off
Order Code: MC01574
Manufacturer Part No: TO-1-102/EZ
Angle of Throw:90°; Contact Current AC Max:20A; Contact Current DC Max:10A; Contact Voltage AC Max:690V; Contact Voltage DC Max:…
£21.50 EX VAT
More Pricing...
LITTELFUSE
Fuse, SMD Antisurge Nanofuse 5A, 10 Pack
Order Code: FF01226
Manufacturer Part No: 0452005MRL
Blow Characteristic:Time Delay; Breaking Capacity Current AC:50A; Fuse Case Style:SMD; Fuse Current:5A; Product Range:NANO2 Seri…
RoHS
£10.31 EX VAT
More Pricing...
Page
1