You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zener Single Diode, 100 V, 3.25 W, SOD-57, 2 Pins, 175 °C, Through Hole -
BZT03C100-TR
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BZT03C100-TR
- Order Code:
- SC07152
- Product Range
- BZT03 Series
- Technical Datasheet:
- BZT03C100-TR Datasheet
Product Range Selector (BZT03 Series)
See all from this product rangeProduct Overview
- Clamping time in picoseconds
- 5mA Test current
- 60Ω at 200mA Dynamic resistance
- 5μA at 82V Maximum stand-off reverse current
Applications
Power Management, Automotive
Product Information
- :
- 100V
- :
- 3.25W
- :
- SOD-57
- :
- 2Pins
- :
- 175°C
- :
- Through Hole
- :
- BZT03 Series
- :
- AEC-Q101
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.37 (£0.44) | ( ) |
25+ | £0.32 (£0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.