You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, DPCO, 24V dc - 

G5V-2-H1 DC24

G5V-2-H1  DC24 - Relay, PCB, DPCO, 24V dc
G5V-2-H1  DC24 - Relay, PCB, DPCO, 24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G5V-2-H1 DC24
Order Code:
SW03299
Product Range
G5V-2 Series
Also Known As:
G5V-2-H1 24DC, G5V 8050M
Technical Datasheet:
G5V-2-H1 DC24   Datasheet
See all Technical Docs

Product Range Selector (G5V-2 Series)

See all from this product range

Product Overview

The G5V-2-H1 24DC is a 2-pole Low Signal Relay with DC coil, G5V series. DPST (2CO) contact configuration, PCB terminals. High-sensitivity classification. Fully-sealed type relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity). High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity.
  • General-purpose DIL terminal layout
  • 10μA to 2A Wide switching power
  • Fully sealed enclosure
  • Highly reliable in addition to its high environment resistance
  • Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
  • UL and CSA standard approved
  • DPDT contact configuration
  • Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC

Applications

Industrial, Power Management, Automation & Process Control, Security, Communications & Networking

Product Information


:
24VDC

:
DPDT

:
1A

:
G5V-2 Series

:
Through Hole

:
Non Latching

:
PC Pin

:
125V

:
125V

:
Silver Gold Alloy

:
2.88kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

G5V-2-H1 24DC, G5V 8050M

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.10 ( £2.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.10 (£2.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.79 (£2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --